Skip navigation

community

Currently Being Moderated

Vishay unveils semiconductors for high-heat environments

VERSION 1 
Created on: Jul 29, 2010 6:07 AM by e14news - Last Modified:  Jul 29, 2010 7:00 AM by e14news
New semiconductors from Vishay aim to cater for high-temperature environments such as aerospace applications and down-hole drilling.

The passive semiconductors, named the Vishay Sfernice PHT range of high-precision wrap-around chip resistors, offer resistances up to 7.6 megohms and power ratings between 12.5 mW and 100 mW.

In addition to their wrap-around construction, the resistors also feature gold connectors, with larger terminations available should the user have a need for high power dissipation.

Vishay suggests that the maximum storage temperature of its semiconductors sets a new benchmark for the industry.

These resistors may be stored at 230 degrees C and can operate at anywhere up to 215 degrees C from a low of 55 degrees below freezing.

Vishay previously announced the availability of heavy-duty capacitors with ratings of up to 2,235 micro Farads.

This represents a doubling of the previous maximum available from the firm, with the capacitors rated at a tolerance of five per cent either way.ADNFCR-1785-ID-19912537-ADNFCR

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...