Skip navigation

community

Currently Being Moderated

NPI - Texas Instruments - TL780-15 3 Pin 1.5A Fixed 15V Positive Voltage Regulator

VERSION 1 
Created on: Jul 29, 2010 8:15 AM by tech2 - Last Modified:  Jul 29, 2010 8:53 AM by tech2

hdr_ti_logo.JPG

 

TL780-15 3 Pin 1.5A Fixed 15V Positive Voltage Regulator

 

 

IC.JPG
General Description:

 

Each fixed-voltage precision regulator in the TL780 series is capable of supplying 1.5 A of load current. A unique temperature-compensation technique, coupled with an internally trimmed band-gap reference, has resulted in improved accuracy when compared to other three-terminal regulators. Advanced layout techniques provide excellent line, load, and thermal regulation. The internal current-limiting and thermal-shutdown features essentially make the devices immune to overload.

 

Features:

 

BD.JPG

  • ±1% Output Tolerance at 25°C
  • ±2% Output Tolerance Over Full Operating Range
  • Thermal Shutdown
  • Internal Short-Circuit Current Limiting
  • Pin out Identical to mA7800 Series
  • Improved Version of mA7800 Series

 

Applications:

 

  • For all major Fixed-voltage Precision Regulation

 

Related Product Information:

 

Part No
Description
TL780-15KCSTL780-15 3 Pin 1.5A Fixed 15V Positive Voltage Regulator --3TO220

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...