| |
Power Elements, for high current applications! Press-fit Power Elements are both reliable and flexibility, whilst providing considerable reduction in the thermal loading of your PCB. ● Material: CuZn 39 Pb3. ● Surface: Cupper with tin plating ● Prepared hole diameter: 1.45 ± 0.05 mm ● Extraction standard DIN 41611 Part 5 ● Press force: max. 250 N per Pin. ● Maximum current per pin: 10 A ● Wider range available on demand. ● Holding force 30 N ● Torque 0.6 N per Pin ● Thickness of PCB 1.6 mm to 3.2 mm ● Connection possibilities: Nut, bolt, spade or ring terminal and soldered. |  |
| Description | Wurth Part# | | BUSHING, M3, 2ROW 6PIN | 7461057 7461057 | | BUSHING, M4, 2ROW 8PIN | 7460307 7460307 | | BUSHING, M5, 2ROW 8PIN | 7460305 7460305 | | BUSHING, M6, 2ROW 8PIN | 7461084 7461084 | | BUSHING, M8, 2ROW 10PIN | 7460553 7460553 | | BUSHING, M10, 2ROW 12PIN | 7461058 7461058 | | Bushes - Two Rows Pin-Plate |
Bushes - Pin-Plate Circumference | | Description | Wurth Part# | | BUSHING, M2, CIRCUM 8PIN | 7461148 7461148 | | BUSHING, M4, CIRCUM 12PIN | 7461086 7461086 | | BUSHING, M5, CIRCUM 12PIN | 7460408 7460408 | | BUSHING, M8, CIRCUM 20PIN | 7461090 7461090 | | BUSHING, M10, CIRCUM 20PIN | 7461060 7461060 | |
| Description | Wurth Part# | | BUSHING, M3, FULL 9PIN | 7461093 7461093 | | SHANK, M3, FULL 9PIN | 7461094 7461094 | | BUSHING, M4, FULL 16PIN | 7461095 7461095 | | SHANK, M4, FULL 9PIN | 7461096 7461096 | | BUSHING, M5, FULL 16PIN | 7461147 7461147 | | SHANK, M5, FULL 16PIN | 7461383 7461383 | | BUSHING, M6, FULL 16PIN | 7461097 7461097 | | SHANK, M6, FULL 25PIN | 7461098 7461098 | | BUSHING, M8, FULL 25PIN | 7461099 7461099 | | SHANK, M8, FULL 25PIN | 7460719 7460719 | | BUSHING, M10, FULL 36PIN | 7461061 7461061 | | SHANK, M10, FULL 36PIN | 7461100 7461100 | | Bushes & Shanks - Full Plain Pin-Plate |
90˚ - Two Row Pin-Plate  | | Description | Wurth Part# | | BUSHING, M3, 90DEG, 2ROW 6PIN | 7461101 7461101 | | BUSHING, 3.2MM, 90DEG, 2ROW 6PIN | 7461062 7461062 | | BUSHING, M4, 90DEG, 2ROW 8PIN | 7461063 7461063 | | BUSHING, 4.2MM, 90DEG, 2ROW 8PIN | 7461102 7461102 | | BUSHING, M5, 90DEG, 2ROW 8PIN | 7461103 7461103 | | BUSHING, 5.2MM, 90DEG, 2ROW 8PIN | 7461104 7461104 | | BUSHING, M6, 90DEG, 2ROW 10PIN | 7461106 7461106 | | BUSHING, 6.2MM, 90DEG, 2ROW 10PIN | 7461107 7461107 | | BUSHING, M8, 90DEG, 2ROW 10PIN | 7461108 7461108 | | BUSHING, 8.2MM, 90DEG, 2ROW 10PIN | 7461064 7461064 | |
| Description | Wurth Part# | | BUSHING, M3, 90DEG, FULL 9PIN | 7461066 7461066 | | BUSHING, 3.2MM, 90DEG, FULL 9PIN | 7461110 7461110 | | BUSHING, M4, 90DEG, FULL 16PIN | 7461111 7461111 | | BUSHING, 4.2MM, 90DEG, FULL 16PIN | 7461067 7461067 | | BUSHING, M5, 90DEG, FULL 16PIN | 7461112 7461112 | | BUSHING, 5.2MM, 90DEG, FULL 16PIN | 7461113 7461113 | | BUSHING, M6, 90DEG, FULL 25PIN | 7461114 7461114 | | BUSHING, 6.2MM, 90DEG, FULL 25PIN | 7461115 7461115 | | BUSHING, M8, 90DEG, FULL 25PIN | 7461068 7461068 | | BUSHING, 8.2MM, 90DEG, FULL 25PIN | 7461116 7461116 | | BUSHING, M10, 90DEG, FULL 36PIN | 7461117 7461117 | | BUSHING, 10.2MM, 90DEG, FULL 36PIN | 7461069 7461069 | | 90˚ - Full Plain Pin-Plate  |
| |
| |
 Visit or Join Interconnect group (New technology, discussions, help) |
|
| |