Skip navigation

community

Currently Being Moderated

NPI - Exar - XR88C681 CMOS Dual Channel UART (DUART)

VERSION 6  Click to view document history
Created on: Aug 23, 2010 2:17 AM by tech4 - Last Modified:  Oct 18, 2010 5:46 PM by tech4

exar-logo.JPG

 

 

 

 

 

 

 

 

 

XR88C681 CMOS Dual Channel UART (DUART)

 

 

 

 

 

General Description:

icpic.JPG

 

The EXAR Dual Universal Asynchronous Receiver and Transmitter (DUART) is a data communications device that provides two fully independent full duplex asynchronous  communication channels in a single package. The DUART is designed for use in microprocessor based systems and may be used in a polled or interrupt driven environment. The XR88C681 device offers a single IC solution for the 8080/85, 8086/88, Z80, Z8000, 68xx and 65xx microprocessor families.

 

TheDUART is fabricated using advanced two layermetal, with a high performance density EPI/CMOS 1.8_process to provide high performance and low power consumption, and is packaged in a 40 pin PDIP, a 28 pin PDIP, and a 44 pin PLCC.

 

Features:

 

  • Two Full Duplex, Independent Channels
  • Asynchronous Receiver and Transmitter
  • Quadruple-Buffered Receivers and Dual Buffered Transmitters
  • block diagram.JPG
  • Programmable Stop Bits in 1/16 Bit Increments
  • Internal Bit Rate Generators with More than 23 Bit Rates
  • Independent Bit Rate Selection for Each Transmitter and Receiver
  • External Clock Capability
  • Maximum Bit Rate: 1X Clock - 1Mb/s, 16X Clock -125kb/s
  • Normal, AUTOECHO, Local LOOPBACK and Remote LOOPBACK Modes
  • Multi-function 16 Bit Counter/Timer
  • Interrupt Output with Eight Maskable Interrupt Conditions
  • Interrupt Vector Output on Acknowledge (40 Pin DIPand 44 Pin PLCC Packages Only)
  • Programmable Interrupt Daisy Chain
  • 8 General Purpose Outputs (40 Pin DIP and 44 Pin PLCC Packages Only)
  • 7 General Purpose Inputs with Change of States
  • Multi-Drop Mode Compatible with 8051 Nine Bit Mode
  • On-Chip Oscillator for Crystal
  • Standby Mode to Reduce Operating Power
  • Compatible with the Motorola MC2681 and Signetics SCC2692 devices
  • Advanced CMOS Low Power Technology
  • Detectors on Inputs (40 Pin DIP and 44 Pin PLCC Packages Only)

 

Applications:

 

  • Multimedia Systems
  • Serial to Parallel/Parallel to Serial Converter
  • DTE for Modem Communication Systems

 

Related Product Information:

 

Part No
Description
XR88C681CP/40-FCMOS Dual Channel UART (DUART)- 40 PDIP package-T 0°C to 70°C

XR88C681P/40

CMOS Dual Channel UART (DUART)- 40 PDIP package-T 0°C to 70°C

XR88C681N/40

CMOS Dual Channel UART (DUART)- 40 CDIP package-T-40°C to +85°C

 

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...