Skip navigation

community

Currently Being Moderated

LED Spot Light - Kit Manual

VERSION 2  Click to view document history
Created on: Aug 27, 2010 4:09 AM by tech2 - Last Modified:  Dec 19, 2011 5:38 PM by tech2

Description

 

LED spot light is mostly used where even illumination is required in certain area. To create even illumination it need bubble optics and you can choose wider angle optics or narrow angle optics to get more or less area to be illuminated. Ultra-wide angle optics for luminaire designs that require the efficient lighting of wide areas with even illuminance. This optics is suitable for low bay lighting, emergency lighting, parking facilities illumination, street light and many other applications with wide beam and high uniformity needs.

 

Here we demonstrate the LED wider angle Spot Light application with National LM3404HV driver. This spot light application uses 120 degree Bubble optics, so based on application optics can be selected like 20, 30, 45 degree and can build various application with the help of this driver. This spot light uses 5 LED’s & 5 optics, the driver can support upto 1A of o/p current and can drive maximum 15-18 LEDs.

 

This board can drive maximum upto 45W and with the help of this board can make many LED based application, like spot light, office lighting, exhibition hall lighting, downlight, medical based application –Surgery & Dental etc…

 

Hence based on application need to look below design consideration

  • LED Cluster
  • Optics
  • Thermal Management

 

Features

 

LED Driver Module:

  • VIN Range from 6V to 75V (LM3404HV)
  • Constant current drive at 350mA / 700mA / 1A
  • Can drive 1WX18 LED’s if you are driving @350mA :total wattage is 18W
  • Can drive 2WX18 LED’s if you are driving @700mA :total wattage is 36W
  • Can drive 3WX15 LED’s if you are driving @1000mA :total wattage is 45W
  • High efficiency upto 90%.
  • Thermal shutdown protection for driver IC (cutoff at 165°C)
  • External PWM dimming
  • Scalable upto 15-18 LED’s(1W&2W & 3W) with input voltage between 6-75V for driver

 

LED Module

  • 5 PCS XPEWHT-L1-R250-00E01 Cree LEDs.
  • Input Voltage 16 to 25V to drive 5 LED’s
  • Scalable upto 15-18 LED (1W&2W & 3W) with input voltage between 6-75V for driver
  • Drive Current 1A constant
  • Use 5 PCS Carclo Lens 10403 to get 120 Degree Wide Angle Light Output Pattern
  • Good Uniformity 194lux @ 1mtr and 510lux @ 0.5mtr

 

Applications

 

LED Driver Module:

  • Auditorium Lighting
  • Parking Facilities
  • General Indoor Lighting:
    • Hotel, shopping malls, office, exhibition hall, widely used in factories, gymnasiums, yards, advertising boards
  • Down Light
  • Merchandising:
    • Showcase Display
    • Feature Display
  • Medical:
    • Surgery
    • Dental

 

Block Diagram

 

BD.JPG

 

 

Schematic

 

BD1.JPG

 

 

BOM

 

PartManufacturerPart NumberQtyFOC( India)Footprint
CbKemetC1206C103K5RACTU142094731206
CfKemetC0805C104K5RACTU11414664805
CinMuRataGRM32ER72A225KA35L117355471210
CoutAVX12061C104KAT2A11327703RL1206
D1OnsemiMBRS2H100T3G11713890SMB
L1BournsSRR1806-331M11682524SRR1806
RonVishay-DaleCRCW08052M00FKEA11469652805
Rsns2PanasonicERJ8BQFR22V(1A)117178711206
Rsns1PanasonicERJ-8RQFR33V(700mA)117178461206
RsnsPanasonicERJ-3RQFR68V(350mA)11717770603
U1National SemiconductorLM3404HVMA/NOPB11320972M08A
D_LEDCree LEDXPEWHT-L1-R250-00E0151688708xlampxpe
OpticsCarclo optics104035NA
ConnectorMulticompMC3441121675791
ConnectorMulticompMC3449321675782
ConnectorMulticomp2114T4
BergstickFCI54102-S08-0614843708
JumperFCI68786-202LF11097979
Test PointKeystone1502-221040752

 

Electrical Characteristics

 

Input/Output

 

ItemMin.Typ.Max.
Vin (V)6-75
Vout(V) @ load10-50
Iout(mA)35010001500
TSD(°C)-165-
TSD-HYS(°C)-25-

 

 

Assembly instruction

 

If you use star board LED please check the dimension of board so that carclo optics will fixed on top of the star board or make a customize star board accordingly to the optics dimension.

 

While assembly please check the direction of Diode D1 as the diode +ve direction to be toward to ground plane.

 

 

Dimension

 

Top View

 

BD2.JPG

 

Bottom View

 

BD3.JPG

 

Silk Screen

 

BD4.JPG

Attributes

Comments (0)

Bookmarked By (1)

Related Content


Related Products
Content
  • Retrieving data ...