As the next generation of lighting source, high power LEDs have a number of advantages such as power saving, efficiency and cold start. They are environment friendly and have a long life which reduces the cost of maintenance. It is reported in research that an LED lamp of 100W or so can reach the lighting intensity of a 250W high voltage sodium lamp, presenting significant power efficiency. LEDs require low voltage DC supply, necessitating conversion of the relatively high voltage AC mains. The power supply for LEDs should meet the following requirements:
1. PF>0.9;
2. Power Efficiency > 85%;
3. Compliant with Energy Regulations;
4. Constant Current Output;
5. High Reliability;
6. Surge Protection;
7. Low Ripple;
8. Operation Temperature -40℃ - +70℃
The requirements list above indicates that a typical LED street lighting solution will comprise the following modules - EMI filter, bridge-diode, PFC, isolated DC-DC converter, and LED constant current controller. Depending on the output power, PFC may operate in either Discontinuous Conduction (DCM),Continuous Conduction (CCM) or Critical Conduction (DRM) mode. Generally, PFC has a stable 400Vdc output to feed the isolated DC-DC converter when the input is within the range from 90V to 264V. The Isolated DC-DC converter can be either fly-back or LLC type. For the LED lamps higher than 100W, the design theory of using CCM PFC or CRM PFC and LLC isolated conversion is commonly adopted. LED constant current control can be implemented by buck, boost or buck-boost topology.
A LED street lamp consists of power supply, thermal dissipation system, and LED array. The environment in which LED street lamps will be operating should obviously be taken into consideration to ensure that adequate protection is provided.
APPLICATION NOTES
| CREE | LED | Cree® XLamp® LED Thermal Management | AP05 | Cree® XR- LED family | Click Here |
| CREE | LED | Cree® XLamp® LEDs for Distributed Illumination Applications | Cree® XLamp® family | Click Here | |
| CREE | LED | Pulsed Over-Current Driving of XLamp LEDs: Information and Cautions | Cree® XLamp® family | Click Here | |
| CREE | LED | Optimizing PCB Thermal Performance for Cree® XLamp® LED | Cree® XP- LED family | Click Here | |
| CREE | LED | LED Eye Safety | Cree® XLamp® family | Click Here | |
| CREE | LED | Relability of High Power LEDs | Cree® XP- LED family | Click Here | |
| CREE | LED | Outdoor Lighting in general with Cree® LEDs | Click Here | ||
| CREE | LED | Street Lighting with Cree® products | Click Here | ||
| CREE | LED | Cree® Product Ecology – LED Components | Cree® XLamp® family | Click Here | |
| AVAGO TECHNOLOGIES | LED | TS AlInGaP LED Amber Lamps for In-Roadway Pedestrian Crosswalk Strobe Lighting | Click Here | ||
| AVAGO TECHNOLOGIES | LED | IPx6 Rated Surface Mount LED | Click Here | ||
| AVAGO TECHNOLOGIES | LED | Introduction to Driving LED Matrices | AN5334 | Click here | |
| FAIRCHILD SEMICONDUCTOR | Power | Design Guideline of Single-Stage Flyback AC-DC Converter | AN-8025 | FAN7530 | Click Here |
| FAIRCHILD SEMICONDUCTOR | Power | Designing Asymmetric PWM Half-Bridge Converters with a Current Doubler and Synchronous Rectifier | AN-4153 | Click Here | |
| FAIRCHILD SEMICONDUCTOR | Power | Half-bridge LLC Resonant Converter Design | AN-4151 | Click Here | |
| FAIRCHILD SEMICONDUCTOR | PFC Controller | Power Factor Correction (PFC) Basics | AN-42047 | Click Here | |
| FAIRCHILD SEMICONDUCTOR | Power | Design of Power Factor Correction Using FAN7527BN | AN-4107 | FAN7527BN | Click Here |
| FAIRCHILD SEMICONDUCTOR | Power | Design of Power Factor Correction Circuit Using FAN7527BN | AN-4121 | FAN7527BN | Click Here |
| FAIRCHILD SEMICONDUCTOR | Power | Design of Power Factor Correction Circuit Using FAN7530 | AN-6027 | FAN7530 | Click Here |
| FAIRCHILD SEMICONDUCTOR | Power | Safety, EMI and RFI Considerations | AN-42007 | Click Here | |
| FAIRCHILD SEMICONDUCTOR | Power | Single-Stage Flyback AC-DC Converter | AN-8025 | FAN7530 | Click Here |
| NATIONAL SEMICONDUCTOR | Buck LED Driver | Application Note 1500 LM3402/02HV Demo Board | AN-1500 | LM3402 | Click Here |
| NATIONAL SEMICONDUCTOR | Buck LED Driver | Application Note 1545 LM3404/LM3404HV Evaluation Board | AN-1545 | LM3404 | Click Here |
| NATIONAL SEMICONDUCTOR | Buck LED Driver | Application Note 1585 LM3402 and LM3404 High Power PSOP-8 Evaluation Board | AN-1585 | LM3404 | Click Here |
| NATIONAL SEMICONDUCTOR | Buck LED Driver | Application Note 1750 LM3406 Evaluation Board | AN-1750 | LM3406 | Click Here |
| NATIONAL SEMICONDUCTOR | Buck LED Driver | Application Note 1853 COT Drivers Control LED Ripple Current | AN-1853 | LM3404 | Click Here |
| NATIONAL SEMICONDUCTOR | Buck LED Driver | Application Note 1954 LM3409 Demonstration Board | AN-1954 | LM3409 | Click Here |
| ON SEMICONDUCTOR | Power | Solution of LED Lighting | TND370CN/D | NCP1396 | Click Here |
| Manufacturer | Product Type | AN Title | AN Number | Part Number | URL |
|---|
WHITE PAPERS