Skip navigation

community

Currently Being Moderated

Lighting Solutions - Solar powered signal lighting

VERSION 8  Click to view document history
Created on: Feb 2, 2011 4:01 PM by Kcourtneynewark - Last Modified:  Apr 2, 2011 7:45 PM by Kcourtneynewark

Solar signal lights have the capability of getting power from sunlight, which makes them suited for the traffic lights in the places where power lines are not available but traffic condition need to be controlled.

Solar traffic lights have solar cells installed in their power supply systems and store the unused power in batteries as the backup power supply. These traffic lights usually include high-brightness LEDs of three individual colors - red, yellow and green. The LEDs are all under the control of MCUs which give switching instructions to LED drivers according to the preset programs; hence the traffic lights can work properly. With RS-485 port, these MCUs can also receive control signal from traffic signal control box or the signal sent by ZigBee modules in the control network. In addition, these MUCs are able to monitor the working state of solar cells and lead-acid batteries, and determine if abnormal conditions occur and adjustment is required.

Solar traffic lights utilize sunlight as their power source, eliminating the need for traditional power supply and thus reducing environment pollution. Employing these traffic lights in a large scale can effectively save power and contribute to the solution for power crisis concerning the world.

 

Solar traffic signal.jpg

 

APPLICATION NOTES

ManufacturerProduct TypeAN TitleAN NumberPart NumberURL
AVAGOLEDSoldering and Handling of High BrightnessAN5334Click here
CIRRONETZigBee Module2.4 GHz ZigBee Transceiver ModuleZMN2430-RClick here
DIODES INC.Buck LED Driver12Vac LED Driving without smoothing capacitorsAN56ZXLD1360ET5TAClick here
DIODES INC.Buck LED DriverCommon anode topology with Zetex hysteretic convertersAN64ZXLD1360ET5TAClick here
DIODES INC.Buck LED DriverGetting more out of the ZXLD1350ET5 - dimming techniquesAN47ZXLD1350ET5Click here
DIODES INC.Buck LED DriverGetting more out of the ZXLD1350ET5 - high output currentAN48ZXLD1350ET5Click here
FREESCALEMCUAN1986 Using the TRIAX Evaluation BoardAN1986MC68908Click here
FREESCALEMCUDeveloper's Serial Bootloader for M68HC08 and HCS08 MCUsAN2295MC68HC908Click here
FREESCALEMCUEEPROM Emulation Using FLASH in MC68HC908QY/QT MCUsAN2346MC68HC908Click here
FREESCALEMCUGenerating Clocks for HC908 MCU FamiliesAN2508MC68HC908Click here
FREESCALEMCUInitial Trimming of the MC68HC908 ICGAN2498MC68HC908Click here
FREESCALEMCULow-Cost Programming and Debugging Options for M68HC08 MCUsAN2317MC68HC908Click here
FREESCALEMCUMC68HC908EY16 ESCI LIN 1.3 DriversAN2575MC68HC908Click here
FREESCALEMCUSlave LIN Driver for the MC68HC908QT/QY FamilyAN2503MC68HC908Click here
FREESCALEMCUUsing FLASH as EEPROM on the MC68HC908GP32AN2183MC68HC908Click here
FREESCALEMCUUsing M68HC908 ROM-Resident RoutinesAN2874MC68HC908Click here
FREESCALEMCUUsing MC68HC908 On-Chip FLASH Programming RoutinesAN1831MC68HC908Click here
LINEAR TECHNOLOGYPowerDual White LED Driver Features Integrated Switches and Schottky Diodes in 3mm × 3mm DFN PackageDN1010LT3466Click here
MICROCHIPBattery Charger16HV785: Programmable Lead Acid Battery ChargerAN101516HV785Click here
MICROCHIPBattery ChargerAN960-New Components and Design Methods Bring Intelligence to Battery Charger ManagementAN960Click here
MICROCHIPMCUMigrating Designs from PIC16C74A/74B to PIC18C442-I/PPIC16CClick here
MICROCHIPMCUROM Code Submission Application NotePIC16CClick here
MICROCHIPMCUUsing the PICmicro MSSP Module for Master I²C CommunicationsPIC16CClick here
NATIONAL ENERGYLED DriverDesigning a Boost LED Driver Using the LM5022MM/NOPBAN166LM5022MM/NOPBClick here
NATIONAL ENERGYBuck LED DriverApplication Note 1192 Overture™ Series High Power SolutionsAN-1192LM3405Click here
NATIONAL ENERGYBuck LED DriverApplication Note 1500 LM3402/02HV Demo BoardAN-1500LM3405Click here
NATIONAL ENERGYBuck LED DriverApplication Note 1529 LM3430SD/NOPB Evaluation BoardAN-1529LM3430SD/NOPBClick here
NATIONAL ENERGYBuck LED DriverApplication Note 1545 LM3404/LM3404HV Evaluation BoardAN-1545LM3405Click here
NATIONAL ENERGYBuck LED DriverApplication Note 1585 LM3402 and LM3404 High Power PSOP-8 Evaluation BoardAN-1585LM3405Click here
NATIONAL ENERGYBuck LED DriverApplication Note 1590 LM3405 Demo BoardAN-1590LM3405AClick here
NATIONAL ENERGYBuck LED DriverApplication Note 1629 Thermal Performance of the LM3404/04HV in SO-8 and PSOP-8 PackagesAN-1629LM3404HVClick here
NATIONAL ENERGYBuck LED DriverApplication Note 1644 Powering and Dimming High-Brightness LEDs with the LM3405 Constant-Current Buck RegulatorAN-1644LM3405AClick here
NATIONAL ENERGYBuck LED DriverApplication Note 1657 LM3401MM/NOPB Demo BoardAN-1657LM3405Click here
NATIONAL ENERGYBuck LED DriverApplication Note 1685 LM3405A Demo BoardAN-1685LM3405AClick here
NATIONAL ENERGYBuck LED DriverApplication Note 1750 LM3406 Evaluation BoardAN-1750LM3405Click here
NATIONAL ENERGYBuck LED DriverApplication Note 1764 LM3431 Evaluation BoardAN-1764LM3431Click here
NATIONAL ENERGYBuck LED DriverApplication Note 1839 LM3402/LM3404 Fast Dimming and True Constant LED Current Evaluation BoardAN-1839LM3404Click here
NATIONAL ENERGYBuck LED DriverApplication Note 1853 COT Drivers Control LED Ripple CurrentAN-1853LM3404Click here
NATIONAL ENERGYBuck LED DriverApplication Note 1872 LM3423 Boost Evaluation BoardAN-1872LM3423Click here
NATIONAL ENERGYBuck LED DriverApplication Note 1899 LM3405A eMSOP Evaluation BoardAN-1899LM3405AClick here
NATIONAL ENERGYBuck LED DriverApplication Note 1907 LM3423 Buck-Boost Configuration Evaluation BoardAN-1907LM3423Click here
NATIONAL ENERGYBuck LED DriverApplication Note 1954 LM3409 Demonstration BoardAN-1954LM3405Click here
NATIONAL ENERGYBuck LED DriverApplication Note 1982 Small, Wide Input Voltage Range LM2842 Keeps LEDs CoolAN-1982LM3404Click here
NATIONAL ENERGYLED DriverInductivee-Based Switching Regulator Circuits Provide High-Efficiency White-LED DriverClick here
NATIONAL ENERGYLED DriverLM2755TM/NOPB Charge Pump LED Controller with I2C Conpatible Interface in uSMDAN1778LM2755TM/NOPBClick here
NATIONAL ENERGYBoostLM3410X LED Driver 5-Pin SOT-23 Demo BoardAN-1773LM3410XClick here
NATIONAL ENERGYBoostLM3410X LED Driver 6-Pin LLP Demo BoardAN-1774LM3410XClick here
NATIONAL SEMIDC/DCLM5027AMH/NOPB Evaluation BoardAN-2067LM5027AMH/NOPBClick here
NATIONAL SEMILED DriverDriving RGB LED Using LP3936 Lighting Management SystemAN-1293LP3936Click here
NATIONAL SEMILED DriverLM3553SD/NOPB 1.2A Dual Flash LED Driver SystemAN-1780LM3553SD/NOPBClick here
NATIONAL SEMILED DriverLM3570 - Low Noise White LED Driver SystemAN-1324LM3570Click here
NATIONAL SEMILED DriverDriving RGB LEDs Using LP3933 Lighting Management SystemAN-1291LP3933Click here
NATIONAL SEMILED DriverDesign and Programming Examples for Lighting Management Unit LP5526TL/NOPBAN-1422LP5526TL/NOPBClick here
ON SEMICONDUCTORPowerSolution of LED LightingTND370CN/DNCP1396Click here
ON SEMICONDUCTORPowerUsing the NUD4001 to Drive High Current LEDsAND8198/DNUD4001Click here
ON SEMICONDUCTORLED DriverImproving the Power Factor of Isolated Flyback Converters for Residential ENERGY STAR® LED Luminaire Power SuppliesDN06051Click here
ON SEMICONDUCTORLED DriverLow Power, Off-Line, CVCC Power SupplyDN06037Click here
ON SEMICONDUCTORLED DriverUniversal Input, 5 W, LED BallastDN06027Click here
ON SEMICONDUCTORPWM ControllerA 6 W/12 W Universal Mains Adapter with the NCP101XAND8142/DNCP101XClick here
ON SEMICONDUCTORPWM ControllerImplementing Simple Brown-Out Solution for NCP101X SeriesAND8272/DNCP101XClick here
ON SEMICONDUCTORPWM ControllerIncreasing the Efficiency of Low Power Converters with Resonant SnubbersAND8296/DNCP101XClick here
ON SEMICONDUCTORPWM ControllerNCP101x LED Flasher with Luxeon V Star LEDAND8224/DNCP101XClick here
ON SEMICONDUCTORPower managementNCP1294: Solar Power Maximum Peak Power Tracking (MPPT) ControllerNCP1294Click here
ON SEMICONDUCTORPowerNUD4001 and NUD4011DR2G Current Sources for LEDs Lighting ApplicationsAND8156/DNUD4001Click here
ON SEMICONDUCTORPowerNUD4001 Dimming Ability Demonstration BoardAND8234/DNUD4001Click here
ON SEMICONDUCTORPowerNUD4001 LED Driver Demonstration BoardsAND8197/DNUD4001Click here
ON SEMICONDUCTORPWM ControllerOffline Buck Converter with Tapped Inductor Improves PerformanceAND8318/DNCP101XClick here
ON SEMICONDUCTORPWM ControllerSimple Secondary Side Vcc Source for Low Power CVCC Power SuppliesAND8395/DNCP101XClick here
ON SEMICONDUCTORPWM ControllerStability Analysis in Multiple Loop SystemsAND8327/DNCP101XClick here
ON SEMICONDUCTORPWM ControllerUnderstanding Loop Compensation with Monolithic SwitchersAND8334/DNCP101XClick here
ON SEMICONDUCTORBoostUnderstanding the Noise Issue Out of Inductor Based DC-DC ConverterAND8172/DNCP5007Click here
ON SEMICONDUCTORlinearUsing the NUD4001 to Drive High Current LEDsAND8198/DNUD4001Click here
TIBoostExtending Battery Life With the TPS61040 Low Power DC-DC Boost ConverterSlva247TPS61040Click here
TIBoostExtending Soft Start Time in TPS6107x Family of BoostSlva307TPS6107xClick here
TIBoostImproved Overvoltage Protection for the TPS61040/1Slva227TPS61040/1Click here
TIBoostMinimizing Ringing at the Switch Node of a Boost ConverterSlva255TPS61059Click here
TIBoostWhite Light LED Driver With Gradual DimmingSlva122aTPS61040Click here

 

WHITE PAPERS

AOP TECHPowerLED street light design technology
AVAGOLED DriverColor Management of a Red, Green and Blue LED Combinational Light SourceClick here
AVAGOLED DriverReflective Color Sensing with Avago Technologies’ RGB Color SensorClick here
AVAGOLED DriverRGB LED Color MixingClick here
AVAGOLEDThermal Modeling for Application of High Power LEDClick here
AVAGOLEDRecommendations for Installing Flash LEDs on Flex CircuitsClick here
IRPowerPFC One cycle controlClick here
MAXSTREAMZigBee ModuleDemystifying 802.15.4 and ZigBeeClick here
MAXSTREAMZigBee ModuleWireless Mesh Networking: ZigBee® vs. DigiMesh™Click here
NATIONAL SEMILEDMatching Driver to LEDClick here
NATIONAL SEMILEDMatching Driver to LEDClick here
TILEDWhite LED Power Supply Design TechniquesClick here
ManufacturerProduct Type White Paper Title URL

 

EVALUATION KITS

 

CIRRONETZigBee ModulePro Zigbee® Developer KitZMN2405HPDKZMN2430HP-EClick here
CIRRONETZigBee ModulePro Zigbee® Developer KitZMN2405DKZMN2430-RClick here
CIRRONETZigBee ModulePro Zigbee® Developer KitZMN2405HPDKZMN2430HP-EClick here
CIRRONETZigBee ModulePro Zigbee® Developer KitZMN2405DKZMN2430-RClick here
LINEAR TECHNOLOGYLED DriverDC1482A – LT3519EMS Evaluation KitDC1482ALT3519Click here
LINEAR TECHNOLOGYLED DriverLTM8040EV#PBF Demo Board | 36V, 1A Buck LED DriverDC1274ALTM8040EV#PBFClick here
LINEAR TECHNOLOGYBuck-BoostLTC3454EDD#PBF Evaluation Kit Quick Start GuideLTC3454EDD#PBFLTC3454EDD#PBFClick here
LINEAR TECHNOLOGYBuck LED DriverLT3474EFE#PBF Evaluation kitDC842ALT3474EFE#PBFClick here
LINEAR TECHNOLOGYLED DriverLT3476EUHF#PBF Quadruple High Power LED Driver in Buck ModeLM3402-04LT3476EUHF#PBFClick here
NATIONAL SEMIStep-Down DC-DC RegulatorLM2734 Evaluation BoardLM2734Click here
NATIONAL SEMILED DriverLM3401/LM3404 Fast Dimming and True Constant LED Current Evaluation BoardLM3402-04LM3404Click here
NATIONAL SEMIBoostLM3410X LED Driver 5-Pin SOT-23 Demo BoardLM3410XClick here
NATIONAL SEMIBoostLM3410X LED Driver 6-Pin LLP Demo BoardLM3410XClick here
NATIONAL SEMILED DriverLM3424 Boost Evaluation BoardLM3424BKBSTEVAL/NOPBLM3424Click here
NATIONAL SEMILED DriverLM3410X 190mA, LED Driver 6-Pin LLP Evaluation BoardClick here
NATIONAL SEMILED DriverLM2758TL/NOPB Flash LED Driver Evaluation BoardLM2758TLEVLM2758TLEVClick here
NATIONAL SEMILED DriverDesign and Programming Examples for Lighting Management Unit LP5526TL/NOPBLP5526TL/NOPBClick here
TILED DriverTLC59116EVM-390 User's GuideTLC59116EVM-390TLC59116IPWRClick here
TIBoostTPS61040EVM-002 White Light LED Bias Supply EVMTPS61040EVM-002TPS61040Click here
TIBoostTPS61054EVM-273TPS61054EVM-273TPS61054DRCTClick here
TIBoostTPS61059EVM-141TPS61059EVM-141TPS61059Click here
TIBoostTPS61500EVM-369 User's GuideTPS61500EVM-369TPS61500PWPClick here
ManufacturerProduct TypeEvaluation Kits TitleEVKs Part NumberPart NumberURL

 

TRAINING

 

NATIONAL SEMILED DriverLED Bulb Replacement Using National LED Drivers & Nuventix SynJet® Coolers on PowerWise Design TVClick here
NATIONAL SEMILED DriverLED Driver Design for General IlluminationClick here
NATIONAL SEMIBuck-BoostLM3445 TRIAC Dimmable LED Driver LIGHTFAIR DemoLM3445Click here
NATIONAL SEMIBuckLM3409 High-Brighness LED 1000:1 Dimming DemoLM3409Click here
NATIONAL SEMIBuckWEBENCH LED Designer -- LED Driver Design in MinutesLM3402Click here
NATIONAL SEMIBuckLM8502 Smart Lighting Controller DemoLM8502Click here
NATIONAL SEMILED DriverTRIAC Dimming with the LM3445LM3445Click here
NATIONAL SEMILED DriverWEBENCH® LED Designer & Architect WebinarClick here
NATIONAL SEMILED DriverWEBENCH® LED Architect Software Guided TourClick here
NATIONAL SEMILED DriverDesigning LED Driver Circuits Using WEBENCH LED DesignerClick here
NATIONAL SEMILED DriverLM3424 Thermal Foldback – Easy Thermal Control for LED LightingLM3424Click here
NATIONAL SEMILED DriverLM3464MH/NOPB – Accurately Drive Multiple Strings with Just One LED DriverLM3464MH/NOPBClick here
TEXAS INSTRUMENTSDC-DCTI LED Lighting Power Solutions OverviewClick here
TEXAS INSTRUMENTSBattery ChargerBattery charging, gauging and protectionClick here
TEXAS INSTRUMENTSPowerPower Design with SwitcherPro and TINA-TIClick here
ManufacturerProduct TypeTraining TitlePart NumberURL

 

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...