Skip navigation

community

Currently Being Moderated

Radial-leaded Metal Oxide Varistor (ROV)

VERSION 2  Click to view document history
Created on: Feb 16, 2011 11:11 AM by ophilpott - Last Modified:  Feb 16, 2011 11:13 AM by ophilpott

The PolySwitch LVR devices help protect against damage caused by mechanical overloads, overheating, lost neutral, and other potentially harmful conditions. The LVR line voltage product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120VAC and 240VAC. They help protect against damage caused by both overcurrent surges and overtemperature faults, offer low resistance, and are compatibly sized with fuse solutions. Unlike traditional fuses, PolySwitch devices do not require replacement after a fault event. After power has been removed and the fault condition eliminated, the circuit is restored to normal operating condition.

 

Key Features

  • Broad range of radial-leaded devices available
  • Various surge capabilities: standard, high surge, extra high surge
  • Wide varistor voltage range: 18V - 1800V
  • Fast trip time
  • Low leakage current
  • RoHS compliant

 

Applications

  • Power supply protection
  • Emergency lighting protection
  • LED backlighting for LCD screens

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...