Skip navigation

community

Currently Being Moderated

Circuit Board Technology - HeatSink Technology

VERSION 1 
Created on: Feb 21, 2011 8:01 AM by ophilpott - Last Modified:  Feb 21, 2011 8:08 AM by ophilpott

Since the year 2000, Würth Elektronik has series produced thin TWINflex ® 4-layer microvia circuit boards on aluminium heat sinks in various shapes and sizes for automotive applications, e.g. transmission control. 

 

The highlights of this heat sink technology: 

 

- specified for ambient temperatures of -40°C to +125°C

- thin circuit board for good heat conduction and high cycle stability

- heat sink applications offer optimised thermal management

- different heat sink thicknesses possible 

- aramide epoxy in the core for CTE control or FR4 material
- the buildup layers are RCC with high Tg epoxy or FR4 prepreg material

- photosensitive solder-stop, surface chem. Ni/Au 
- suitable for Al wire bonding- conductor tracks and separations 6 mil or 5 mil- staggered thermal microvias
- high component density, and also high wiring density possible- low thermal resistance

- blind and buried microvias possible possible across 4 layers

- individual shapes possible  

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...