- Manufacturer:
- TENMA
- Order Code:
- 1283642
- Manufacturer Part No:
- 72-7730
RoHS :
- Description
- MULTIMETER, USB
- DMM Type:Handheld
- Voltage Measuring Range DC:200mV, 2V, 20V, 200V, 1000V
- Voltage Measuring Range AC:2V, 20V, 200V, 1000V
- Resistance Measuring Range:200R, 2kR, 20kR, 200kR, 2MR, 20MR
- Frequency Measuring Range:20Hz, 200Hz, 2kHz, 20kHz, 200kHz, 2MHz, 20MHz, 200MHz
- Capacitance Measuring Range:20nF, 200nF, 2µF, 20µF, 200µF, 2mF, 20mF
- Temperature Measuring Range:-40°C to 1000°C
- No. of Digits / Alpha:4.5
- DMM Response Type:True RMS
- DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Duty Cycle, Frequency, Resistance, Temperature
- Ranging:Auto, Manual
- Display Count:19999
- SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (18-Jun-2010)
- AC Current Range Accuracy:± (1.8% + 15d)
- AC Voltage Range Accuracy:± (0.6% + 40d)
- Accuracy:± (1.0% + 30d)
- Approval Category:600V CAT4, 1000V CAT 3
- Capacitance Range Accuracy:± (1.2% + 20d)
- Current Range AC:200µA, 2mA, 20mA, 200mA, 10A
- Current Range DC:200µA, 2mA, 20mA, 200mA, 10A
Q: can tempaerature readings logged on Tenma 72-7730?
A: Yes you can data log temperature reading, as shown on manufacture's supplied attached file.
Please find attached software file for Tenma 72-7730.
Latest up date for software & driver for window 7,10/1011, it is second zip file.