SAM9-based Live Demo at Embedded World

 

AT91SAM9M10-G45-EK.bmpatmel_logo.jpg

 

Atmel boasts the broadest portfolio of ARM-based Micros, including and featuring:

• Cortex-M3 and ARM7TDMI-based Flash MCUs

• ARM926-based embedded MPUs

• Up to 400 MHz operating frequency

• High data bandwidth architecture and peripherals

• Designed for software portability

 

The demonstration at the Farnell/element14 stand will feature the Evaluation Kit for SAM9M10 and SAM9G45, available and visible via the link below.

 

http://uk.farnell.com/atmel/at91sam9m10-g45-ek/kit-eval-for-at91sam9g45-sam9m10/dp/1841669

 

 

This kit lets designers quickly evaluate and develop code for applications running on the Atmel SAM9M10 or the Atmel SAM9G45.

 

Key Features:

• Two high speed USB hosts and one high speed USB device port

• An Ethernet 10/100 interface

• Two high speed multimedia card interfaces

• An LCD TFT display (480*RGB*272) • A composite video output

• A camera interface

• Several communication peripherals such as:

- Universal Synchronous/Asynchronous Receiver Transmitter (USART)

- Serial Synchronous Controller (SSC)

- Two-Wire Interface (TWI)

• The external memory block is made of 3 memory types:

- DDR2-SDRAM - NAND Flash

- NOR Flash

 

Software applicable:

  • AT91LIB version 1.9

(11 MB, revision 1.9, updated 12/08)

Software Package with AT91LIB version 1.9: SAM9M10G45-EK / SAM9G45-EKES / SAM9M10-EKES

 

  • AT91SAM9M10G45 Software Package for AT91SAM9M10-G45-EK

(47 MB, revision 1.9, updated 4/10)

This package provides software drivers and libraries to build any application for AT91SAM9M10 and AT91SAM9G45 devices on AT91SAM9M10-G45-EK.

 

The User Guide, available on the link given, introduces the AT91SAM9M10(G45) Evaluation Kit and describes its development and debugging capabilities.

 

9m10g45_board_presentation.png

 

The Atmel® SAM9M10-G45-EK is a fully-featured evaluation platform for the Atmel AT91SAM9M10 or AT91SAM9G45 microcontroller.

The kit is equipped with an AT91SAM9M10 chip, which is a superset of the AT91SAM9G45, and therefore allows evaluating that reference as well.

The evaluation kit allows users to extensively evaluate, prototype and create application-specific designs.

The SAM9M10-G45-EK includes many hardware peripherals such as:

Two high speed USB hosts and one high speed device port

An Ethernet 10/100 interface

Two high speed multimedia card interfaces

An LCD TFT display (480*272 RGB) with resistive touch panel

A composite video output

A camera interface

Several communication peripherals such as:

– Universal Synchronous/Asynchronous Receiver Transmitter (USART)

– Two-Wire Interface (TWI) The external memory block is made of 3 memory types:

DDR2-SDRAM

NAND Flash

NOR Flash (not populated by default)

 

Deliverables The Atmel SAM9M10-G45-EK toolkit includes:

Board

– The SAM9M10-G45-EK board

Power supply

– Universal input AC/DC power supply with US, Europe and UK plug adapters

– One 3V Lithium Battery type CR1225CR1225

Cables

– One micro A/B-type USB cable

– One serial RS232 cable

– One RJ45 crossed cable