Intended for harsh environment applications and used extensively in soldier communications, Amphenol Terrapin is a miniature series of circular push-pull connectors. Within a rugged shell design Terrapin offers superior EMC performance and high environmental sealing to IP68. Resilient in severe battlefield situations the RoHS compliant black-silver plating is both low-lustre and corrosion resistant.
Featuring an optional locking mechanism, multiple shell sizes with up to 37 contacts and suitability for over-moulding, Terrapin is the preferred choice for miniature connectors in military and other harsh environment applications.
CLICK HERE - to view products
| Features | Benefits |
|---|---|
| Miniature footprint | Space saving compared to traditional interconnect |
| Quick release breakaway | Fast, safe, connect and disconnect |
| Latched version | Allowing connectors to be locked together |
| Common plug connector | Suitable for mating with both snatch and latch style receptacles. |
| Sealed to IP68 | A high degree of sealing to protect against dust and water ingress in both mated and unmated conditions. |
| RoHS compliant | Meets the industry requirements to restrict the use of hazardous substances. |
| 2000 + matings | Mating durability four times greater than MIL-C standard bayonet and thread coupling connectors |
| Multiple keying options | Five keying options to prevent mis-mating |
| Brass base metal | Robust |
| Integral backshell | Low lustre / non-reflective |
| Black silver plating | 360º screening |
| Gigabit Ethernet and USB 2.0 compatible | Suitable for computers, LAN switches and routers |
| Suitable for over-moulding | Standard or tailored over-mould solutions |
|