Skip navigation

community

Currently Being Moderated

SMART METER

VERSION 1 
Created on: Apr 12, 2011 11:22 AM by Kcourtneynewark - Last Modified:  Apr 12, 2011 11:22 AM by Kcourtneynewark

Smart Meter

Electricity, water & natural gas supply and heating have become the indispensable resources in our everyday lives. But due to technological limitations, the traditional energy, water, gas and heat meters lack in the innovations offered by the modern day state-of-the-art communication, sensing and display technologies. For this reason, manual meter reading have long been considered inappropriate for the modern age.

With the introduction of these recent innovations, metering devices can be transformed into smart meters which have abundant functions, is easy to read and capable of transmitting data remotely. A smart meter is typically composed of sensors, signal conditioning and collection, MCU, communication, display and smart card reader. The different smart meters require different sensors. Energy meters need voltage and current sensors. Water meters need flow sensors to measure flowing fluid. Heat meters need both flow sensors and temperature sensors. Gas meters need airflow sensors, temperature sensors and pressure sensors. Signal Conditioning and collection blocks are used to adjust and amplify the small signals from sensors and convert into digital signals that MCU can use. MCU is the core of a smart meter, responsible for the control of all the functions such as display, communication, calculation based on measured data, smartcard reading, and time-division charge. Smart meters usually use LCD for the display of readings and alarm information. Depending on different requirements and management modes, one of the wired communication methods such as CAN and RS485 can be selected for smart meters, and a wireless communication method such as Zigbee can be adopted. Smart card readers on smart meters make it possible to realize prepaid usage for utilities and customers

 

SMART METER.jpg

Application Notes

TEXAS INSTRUMENTS MCUUltra-Low Power Motion Detection Using the MSP430F2013 MSP430F4XXClick Here
TEXAS INSTRUMENTS MCUThree-Phase Electronic Watt-Hour Meter Design Using MSP430MSP430F4XXClick Here
MICROCHIPMCUAN1267 - nanoWatt & nanoWatt XLP(TM) Technologies: An Introduction to Microchip's Low Power devicesPIC16F193xClick Here
MICROCHIPMCUAN1303 - Software Real-Time Clock and Calendar Using PIC16F1827PIC16F193xClick Here
FREESCALE SEMICONDUCTOR MCULCD Driver Specification MC9S08LL16Click Here
FREESCALE SEMICONDUCTOR MCUEmulated EEPROM Implementation in Dual Flash Architecture and Demo Description on MC9S08LG32 MC9S08LL16Click Here
TEXAS INSTRUMENTS MCUA Low-Cost Single-Phase Electricity Meter Using MSP430C11xMSP430C11xClick Here
TEXAS INSTRUMENTS MCUUsing GMR Sensors With the MSP430 Scan InterfaceMSP430FXXClick Here
TEXAS INSTRUMENTS MCUCurrent Transformer Phase Shift Compensation and CalibrationMSP430FXXClick Here
TEXAS INSTRUMENTS MCURotary/Linear Motion Detection Using the MSP430 Scan Interface & Optical SensorsMSP430FXXClick Here

 

WHITE PAPERS

TEXAS INSTRUMENTS MCUMSP430 Value Line LaunchPad Development KitClick Here
FREESCALE SEMICONDUCTOR MCUS08LL16PWRCMPWP Click Here

 

EVAL KITS

 

FREESCALE SEMICONDUCTOR MCUDemonstration board for the DEMO9S08LC60 microcontrollerDEMO9S08LC609S08LC60Click Here
FREESCALE SEMICONDUCTOR MCUS08MP16 Demonstration boardDEMO9S08MP169S08MP16Click Here
OLIMEX MCUMPS430F169 STARTERKIT DEVELOPMENT BOARD WITH GRAPHICS LCDMSP430-169LCDMPS430FXXClick Here
OLIMEX MCUMPS430F449 STARTERKIT DEVELOPMENT BOARD MSP430-449STK2MPS430FXXClick Here
OLIMEX MCUMPS430FG4619 STARTERKIT DEVELOPMENT BOARD WITH COLOR GRAPHICS LCD,ACCELEROMETERMSP430-4619LCDMPS430FXXClick Here
TEXAS INSTRUMENTS MCUMSP430 Wireless Development ToolEZ430-RF2500MSP430FXXClick Here
TEXAS INSTRUMENTS MCUMSP430 2.4-GHz Wireless Target BoardEZ430-RF2500TMSP430FXXClick Here
TEXAS INSTRUMENTS MCUMSP430F5438 Experimenter BoardMSP-EXP430F5438MSP430FXXClick Here
TEXAS INSTRUMENTS MCUMSP430 28-Pin Target Board and USB ProgrammerMSP-FET430U28 MSP432FXXClick Here
TEXAS INSTRUMENTS MCUMSP430 64-Pin Target Board and USB ProgrammerMSP-FET430U64 MSP433FXXClick Here
ManufacturerProduct TypeEvaluation Kits TitleEVKs Part NumberPart NumberURL

 

TRAINING

 

FREESCALE SEMICONDUCTORMCUGetting Started with RS08 MCUsClick Here
FREESCALE SEMICONDUCTORMCUS08SF 8 Bit Microcontrollers and Development KitsClick Here
LINEAR TECHNOLOGYRFStudy on 0.4GHz to 2.7GHz High Linearity Upconverting MixerClick Here
MICROCHIPMCUPIC18F2XK20/4XK20 8-Bit Microcontroller FamilyClick Here
MICROCHIPMCUAn Introduction to nanoWatt XLP: PIC18F46J50Click Here
MICROCHIPMCU8-Bit CMOS Microcontrollers With nanoWatt TechnologyClick Here
TEXAS INSTRUMENTSMCUGetting Started with MSP430 MCUsClick Here
TEXAS INSTRUMENTSRFeZ430-Chronos Wireless Watch Development ToolClick Here
ManufacturerProduct TypeTraining TitlePart NumberURL

 

 

 

 

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...