Instrumentation & Measurement Solutions -
Arbitrary Waveform Generator

Function/Arbitrary waveform generators can generate periodic waveforms (including sine, square, triangle, sawtooth and pulse waveforms) and irregular waveforms (e.g. noise waveforms). They are widely used in designing, testing and troubleshooting an electrical device. A typical function/arbitrary waveform generator is made up of human-machine interface, signal generation and processing circuits, and power supply.
The major feature of a function/arbitrary waveform generators is its capability of generating different waveforms. That can be achieved by the signal generation circuit. It can produce waveform data by using either a dedicated DDS device or a combination of FPGA (implementing DDS algorithm) and high-speed DAC. Generating signals by DDS device brings high-frequency and high-quality waveforms, as well as simple design, but lacks flexibility because only standard waveforms can be generated, whereas the combination of FPGA and DAC is capable of producing user-defined arbitrary waveforms apart from the standard ones. The solution shown here is built on FPGA and DAC. After signals output from the generation circuit, the signal processing circuit will implement filtering and amplification. Moreover, both circuits can work on external inputs such as trigger inputs, amplitude modulation inputs and clock inputs, and provide synchronous outputs as well.
A waveform generator needs a user interface to display setting parameters and graphical waves, and provides user controls. The user interface consists of a MCU, a keypad and knobs, a LCD display, and different communication interfaces. As the core device of human-machine interface, the MCU is used to process the inputs from the keypad, knobs or other interfaces to indicate the required waveforms, frequencies and amplitudes, and also show these parameters on the LCD display.
Function/Arbitrary waveform generators are high-precision devices, and therefore require high-quality power supply to ensure proper operations. Typically ultra low-noise LDOs are selected as the power supply for signal generation and processing, and clock management circuits in order to improve the quality of output signals.
APPLICATION NOTES
| ANALOG DEVICES | DAC | Choosing DACs for Direct Digital Synthesis | AN-237 | Click Here | |
| ANALOG DEVICES | DAC | Driving a Center-Tapped Transformer with a Balanced Current-Output DAC | AN-912 | Click Here | |
| ANALOG DEVICES | DAC | Improve Function Generators with Matched D/A Converters | AN-322 | Click Here | |
| ANALOG DEVICES | DAC | CMOS Multiplying DACs and Op Amps Combine to Build Programmable Gain Amplifier | AN-320A | Click Here | |
| ANALOG DEVICES | DAC | CMOS Multiplying DAC Based Panning Circuit Provides Almost Constant Output Power | AN-206 | Click Here | |
| ANALOG DEVICES | DAC | A Digitally Programmable Gain and Attenuation Amplifier Design | AN-137 | Click Here | |
| ANALOG DEVICES | Amplifier | AD8370AREZ Digital VGA Evaluation Board Controller Software | Click Here | ||
| ANALOG DEVICES | Amplifier | High Speed Voltage Feedback Op Amps | Click Here | ||
| ANALOG DEVICES | Amplifier | Choosing Between Voltage Feedback (VFB) and Current Feedback (CFB) Op Amps | Click Here | ||
| NXP | MCU | LPC1700 secondary USB bootloader | LPC1700 | Click Here | |
| NXP | MCU | AN11008 - Flash based non-volatile storage - Flash based non-volatile storage | AN11008 | LPC1700 | Click Here |
| NXP | MCU | Using the LPC1700 power modes | LPC1700 | Click Here | |
| TEXAS INSTRUMENTS | Amplifier | Driving High-Speed ADCs: Circuit Topologies and System-Level Parameter | Click Here | ||
| TEXAS INSTRUMENTS | Amplifier | OPAy695 TINA-TI Reference Design | OPAy695 | Click Here | |
| Manufacturer | Product Type | AN Title | AN Number | Part Number | URL |
|---|---|---|---|---|---|
WHITE PAPERS
| ALTERA | FPGA | Achieving Low Power in 65-nm Cyclone III FPGAs | Click Here |
| ANALOG DEVICES | ADC | 2011 Trends in Data Conversion | Click Here |
EVAL KITS
| ANALOG DEVICES | DDS | Evaluation Board for 1 GSPS DDS with 14-Bit DAC | AD9910/PCBZ | AD9910/PCBZ | Click Here |
| ANALOG DEVICES | DDS | AD9858 Fractional Divider Evaluation Board Tools | AD9958/PCB | AD9858 | Click Here |
| ANALOG DEVICES | Clock | AD9520-x Evaluation Board | AD9520-x EVAL | AD9520-x | Click Here |
| TEXAS INSTRUMENTS | Clock | CDCE421AEVM User Guide | CDCE421AEVM | CDCE421AEVM | Click Here |
| ALTERA | FPGA | Cyclone II FPGA Starter Development Kit | DK-CYCII-2C20N | EP2C20F484C7N | Click Here |
| ALTERA | FPGA | Cyclone III FPGA Starter Development Kit | DK-DEV-3C120N | EP3C120F780C8N | Click Here |
| ALTERA | FPGA | Cyclone III FPGA Starter Kit | DK-START-3C25N | EP3C25F324C8N |
TRAINING
| TEXAS INSTRUMENTS | Clock | Benefits of Spread Spectrum Clocking | Click Here | |
| TEXAS INSTRUMENTS | Clock | PLL Basics and Usage | Click Here | |
| TEXAS INSTRUMENTS | Clock | Clocking the Signal Path: Part 1 | Click Here | |
| TEXAS INSTRUMENTS | Clock | Clocking the Signal Path: Part 2 | Click Here | |
| TEXAS INSTRUMENTS | Clock | Op Amp Basics: Input Bias Current | Click Here | |
| TEXAS INSTRUMENTS | Clock | Thermal Considerations for TI Analog Products: Part 1 (of 4) | Click Here | |
| TEXAS INSTRUMENTS | Clock | Thermal Considerations for TI Analog Products: Part 2 (of 4) | Click Here | |
| TEXAS INSTRUMENTS | Clock | Thermal Considerations for TI Analog Products: Part 3 (of 4) | Click Here | |
| TEXAS INSTRUMENTS | Clock | Thermal Considerations for TI Analog Products: Part 4 (of 4) | Click Here | |
| NATIONAL SEMICONDUCTOR | Power | WEBENCH® FPGA Power Architect Tool Overview – FPGA Power Supply Design in Minutes | Click Here | |
| NATIONAL SEMICONDUCTOR | Power | WEBENCH® FPGA Power Architect Webinar | Click Here | |
| NATIONAL SEMICONDUCTOR | Clock | Clock Design Tool - Loop Filter Design | Click Here | |
| NATIONAL SEMICONDUCTOR | Clock | Clock Design Tool - Getting Started | Click Here | |
| Manufacturer | Product Type | Training Title | Part Number | URL |
|---|---|---|---|---|