“Hello World” Programs to Exercise Microcontroller Features
This application note contains software examples to use when getting started using Frescalee MPC5500 and MPC5600 family 32bits devices. Complete code is available for downloading to target such as an evaluation board.
Source code, necessary build files, and debugger scripts are available for all examples. Example code provides two executable outputs: one that locates the program in internal flash, and another that locates the program in internal RAM. For RAM-based programs, debugger scripts are provided to initialize the MMU, initialize SRAM, and set the instruction pointer to the beginning of main
code.
Freescale MPC5500 & MPC5600 32bits MCUs Simple Cookbook / AN2865