Skip navigation

community

Currently Being Moderated

M40 Pin Headers & Sockets - 1mm Pitch

VERSION 11  Click to view document history
Created on: Jun 21, 2011 9:24 AM by andy waller - Last Modified:  Jul 23, 2011 9:41 AM by andy waller

 

harwin logo reverse.jpg
1.00mm Pitch SMT
board to board  connectors

New 1.00mm pitch interconnects from Harwin save space on PCB
    
Designed for applications using auto assembly machines
 
Stocked at Farnell / Element14 in FULL REELS and cut tape for small quantities!

  
Harwin is extending its portfolio of 1.00mm pitch interconnects. The new M40  series products consist of a range of surface mount pin headers and sockets,  providing a new cost effective solution for secure and highly reliable  PCB-to-PCB connections. Benefitting from a low profile design and a dual beam  contact system, the devices are aimed at design engineers seeking to reduce PCB  sizes whilst not sacrificing connector reliability.
 

The new M40 series 1.00mm pitch interconnects are available in dual row format  and feature gold plated phosphor bronze contacts, surface mount solder tails and  location pegs. Contact counts range from 2 x 3 up to a maximum of 2 x 25  positions. All components come packaged in tape and reel format for fully  automatic pick and placement.
 

A typical application for the new pin headers and sockets are mezzanine PCB assemblies. The small contact spacing of 1.00mm makes the interconnects ideal for use in confined spaces, such as hand held devices. Mezzanine PCB assemblies can be found in numerous markets, including consumer electronics and industrial control systems.
           
STEP  CAD files available from:
www.harwin.com/1mm-pitch

  
view the products or buy:

 
Europe     Asia 

 

 


Visit or Join Interconnect group
(New technologies, discussions, help)

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...