Skip navigation

community

Currently Being Moderated

Harwin Mix-Tek Datamate

VERSION 10  Click to view document history
Created on: Jun 26, 2011 9:01 AM by andy waller - Last Modified:  Jul 23, 2011 9:40 AM by andy waller

 

harwin logo reverse.jpg
mix-tek.jpg

    
Datamate Mix-Tek now available off-the-shelf

  
Datamate Mix-Tek from Harwin offers a wide range of signal, power and coaxial contact combinations within one compact connector housing. With up to 50 signal or 12 power or coaxial contacts, this versatile connector system offers complete design flexibility. The Harwin manufacturing technology employed to produce this series is a flexible process which allows both small and large quantities to be made to order. The high performance / high reliability features of this connector range make it ideally suited to safety critical applications.
  
Datamate Mix-Tek is a 2mm pitch high reliability, high performance COTS connector system, which has a  proven track record under the most extreme conditions.
  
This performance is made possible by Harwin’s high  reliability contact technology; low frequency signal contacts feature four  finger Beryllium Copper contact Technology (3A), Power contacts are rated for  use up to 20A & Coax rated to 6GHz.  The Datamate Mix-Tek system can be  customer specified in a huge number of configurations, effectively becoming an  application specific part.
 
Standard Layouts! To reduce lead  times Harwin has now launched standard layouts of it’s Power and Signal and  Power mixed layouts to be stocked in depth and available off the shelf.   The FULL "Standard Layout" profile is available from Farnell / Element14 - click  below to view the products!

 

Key performance highlights include:

3A signal
20A max current rating for power contacts
6Ghz for coax contacts
7.8 million Possible combinations

Applications include:
       
Robotics
Medical devices
Industrial applications
Commercial and Military  Aerospace
UAV’s
Avionics
Communications
Rail & Transportation
Oil & Gas
Space
Military vehicles

Features & Benefits
    
COTS  (Commercial off the shelf) system
Free of charge samples, 3D CAD models and online Live Help
Mixes high power with signal contacts in the same connection
Miniature connector system with high performance contacts reduces space and  weight
High-Rel connector system at commercial prices
Standard layouts stocked in depth by Harwin and throughout our distribution  network
Ruggedized for safety critical applications
Suited for use in harsh environments where high vibration, shock and extremes of  temperature are experienced
Complies with BS9525-F0033 & CECC 75101-008
 
view the products or buy:
 
Europe     Asia
    

STEP CAD files available from:
www.harwin.com/mix-tek

  
 
 
  
  
    


Datamate High Reliability Connector - Overview
  
  

The Datamate high performance / high reliability connector range is approved to meet the exacting requirements of British Standard 9525-F0033, this conformity is made possible by Harwin's High reliability 4 finger Beryllium Copper Contact technology.
 
The Contact features a 4 finger beryllium copper clip to ensure integrity of connection under the most severe conditions. The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration and shock or operates in harsh environments.
 
Find out more about Datamate to British Standard.
 
The 4 finger Beryllium Copper Contact Contact, high reliability in a compact package. 

 
 


Visit or Join Interconnect group
(New technologies, discussions, help)



  
 

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...