Skip navigation

community

Currently Being Moderated

NV08C from NVS supports GPS, GLONASS, GALILEO and COMPASS

VERSION 4  Click to view document history
Created on: Aug 14, 2011 9:30 AM by JGohlar - Last Modified:  Aug 25, 2011 6:02 PM by JGohlar

NV08C devices, modules and supporting tools feature their ability to work with Global Satellite Navigation Systems that are deployed today  - GPS and GLONASS .

The Galileo, COMPASS and SBAS systems are also all fully supported.

 

NVS Technologies Inc., founded in 2004, supplies the market with wide range of GNSS related products. Their main activities include the creation of the navigation and timing products, based on GLONASS/GPS signals. Farnell now offers the following products for applications such as, fleet management, in-car and handheld personal navigation, asset and personal tracking, anti-theft systems and surveillance & security systems.

 

NV08C-CSM  - Module developed for various LBS and M2M applications

NV08C-MCM  - Chip developed for use in high volume applications

 

The evaluation kit NV08C-EVK provides a easy route to familiarise and realise the potential of the functionalty supported and therefore start systems designs quickly.

 

The EVK may be used in navigation systems to obtain the current position (latitude, longitude and elevation), velocity vector and time from the signals of global navigation systems (GNSS) GPS, GLONASS, GALILEO, COMPASS and SBAS in any location on Earth and at any time.  This is a flexible tool that allows users to evaluate various modes of operation of the NV08C-CSM and to override a default configuration and connection diagram with jumpers. Connectors and jumpers on EVK PCB provide simple monitoring of intermediate signals and parameters (digital IOs state, power supply voltages and currents on individual supply inputs).

 

 

home_logo.jpgNV08-CSM.jpgNV08C-MCM.jpgNV08C-EVK.jpg

 

 

DescriptionMftr's List No.
NV08C-CSM – Module, GPS / Glonass/Galileo/Compass SMTNV08C-CSM
NV08C-MCM – Chip, GPS /Glonass/Galileo/ Compass BGANV08C-MCM
NV08C-EVK - KIT, EVALUATION, FOR NV08CNV08C-EVK

 

URL links for the firmware patches, use the following:

http://nvs-gnss.com/products/receivers/item/1-nv08c-mcm.html

 

Module - http://nvs-gnss.com/products/receivers/item/2-nv08c-csm.html

 

Chip - http://nvs-gnss.com/products/receivers/item/1-nv08c-mcm.html

 

The NV08C-MCM device was developed for use in high volume applications demanding low cost, low power consumption and uncompromised performance such as: - in-car and handheld personal navigation asset and personal tracking - anti theft systems - surveillance and security systems

The NV08C-MCM is an integrated satellite navigation receiver. The device’s key feature is its ability to work with both global navigation satellite systems (GNSS) that have been deployed so far in the world – GPS and GLONASS. The GALILELO and COMPASS as well as SBAS systems are also fully supported.

 

The NV08C‐MCM is an integrated satellite navigation receiver. The device’s key feature is its ability to work with both global navigation satellite systems (GNSS) that have been deployed so far in the world – GPS and GLONASS. The GALILELO and COMPASS as well as SBAS systems are also fully supported.

The NV08C‐MCM device was developed for use in high volume applications demanding low cost, low power consumption and uncompromised performance such as: in‐car and handheld personal navigation asset and personal tracking anti theft systems surveillance and security systems.

The NV08C‐MCM offers high sensitivity and high performance of GNSS signal acquisition and tracking combined with low power consumption and small size. The assisted GPS/GLONASS/GALILEO and advanced power saving modes are supported. Multiple satellites available from GNSS constellations ensure higher availability of navigation signal in urban canyons compared to any single constellation solution. For system integrator the NV08C‐MCM provides a variety of interfaces, flexible power supply options, power supply for optional active antenna. A very compact and complete GNSS receiver can be integrated on a low cost 2 or 4‐layer PCB with a minimal number of external passive parts.

 

NV08C-MCM features:

  • GPS, GLONASS, GALILEO, COMPASS, SBAS L1
  • Compact BGA 9x12x2 mm design for SMT assembly
  • Navigation and Time synchronization applications
  • 32 GNSS tracking channels
  • 200K correlators ensures small TTFF and high signal sensitivity
  • Assisted GNSS option supported
  • Various Dead Reckoning options
  • NMEA 0183 (IEC 1162), BINR, RTCM SC 104 data protocols
  • RAIM support
  • 20 mW @ Low Power Time‐to‐Time Fix (TTTF) Mode
  • Extended operating temperature ‐30 (‐40) to +85°C

 

 

RF functionality:

  • LNA Built-In (SW controlled for power saving)
  • RF structure Two RF FE chains: GPS/GALILEO/COMPASS/SBAS L1 GLONASS L1
  • Antenna type ActiveP 1 Por Passive
  • Internal Clock 26 MHz TCXO

 

Recommended active antenna: GPS\GLONASS L1, 35MHz Bandwidth, 20dB Gain, NF < 2dB, Attenuation 35dB @ fc±70MHz

 

NV08C-CSM is an integrated satellite navigation receiver GLONASS+GPS+GALILEO+SBAS for use in various LBS and M2M applications demanding low cost, low power consumption and uncompromised performance such as: fleet management in-car and handheld personal navigation asset and personal tracking anti theft systems surveillance and security systems WiFi, WiMAX, GSM, CDMA base station time synchronization NV08C-CSM is an integrated satellite navigation receiver GLONASS+GPS+GALILEO+SBAS for use in various LBS and M2M applications demanding low cost, low power consumption and uncompromised performance such as: fleet management in-car and handheld personal navigation asset and personal tracking anti theft systems surveillance and security systems WiFi, WiMAX, GSM, CDMA base station time synchronization The NV08C-CSM device was developed for use in various LBS and M2M applications demanding low cost, low power consumption and uncompromised performance such as: fleet management in-car and handheld personal navigation asset and personal tracking anti theft systems surveillance and security systems WiFi, WiMAX, GSM, CDMA base station time synchronization The NV08C-CSM offers high sensitivity and high performance of GNSS signal acquisition and tracking combined with low power consumption and small size. The assisted GPS/GLONASS/GALILEO and advanced power saving modes are supported. Separate GPS and GLONASS RF channels provide better noise immunity in urban and industrial environment, railway stations and other places with high interference level. Multiple satellites available from GNSS constellations ensure higher availability of navigation signal in urban canyons compared to any single constellation solution. For system integrator the MV08C-CSM provides a variety of interfaces, flexible power supply options, power supply for optional active antenna. A very compact and complete GNSS receiver can be integrated on a low cost 2 or 4-layer PCB with a minimal number of external passive parts.

 

NV08C-CSM features:

• GPS, GLONASS, GALILEO, COMPASS, SBAS L1 signals

• Compact 20x26x2,5 mm design for SMT assembly

• Navigation and Time synchronization applications

• 32 GNSS tracking channels • Assisted GNSS option supported

• Various Dead Reckoning options

• 200K correlators ensures small TTFF and high signal sensitivity

• RAIM support

• NMEA 0183 (IEC 1162), BINR, RTCM SC 104 data protocols

• 24 mW @ Low Power Time-to-Time Fix (TTTF) Mode

• Extended operating temperature –40 to +85°C

 

RF functionality:

• LNA Built-In (SW controlled for power saving)

• RF structure Two RF FE chains: GPS/GALILEO/COMPASS/SBAS L1 GLONASS L1

• Antenna type Active1

• Internal Clock 26 MHz TCXO

 

Recommended active antenna: GPS\GLONASS L1, 35MHz Bandwidth, 20dB Gain, NF 2dB, Attenuation 35dB @ fc±70MHz

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...