Skip navigation

community

Currently Being Moderated

Freescale introduces next-generation 8-bit microcontrollers with outstanding durability and reliability

VERSION 1 
Created on: Aug 31, 2011 3:48 PM by MAb - Last Modified:  Aug 31, 2011 3:53 PM by MAb
New five-volt S08 families provide cost-effective, smooth migration paths for harsh industrial and automotive applications


Freescale  Semiconductor announced two new families of five-volt  (5V) 8-bit microcontrollers (MCUs) with excellent durability and  reliability for industrial and automotive applications. Scalable and  compatible with existing devices, these easy-to-use, entry-level MCUs  are designed to help OEMs get to market quicker with a lower bill of  materials.


The S08P MCU family contains three classes of devices (PT, PA and PL)  and is compliant with the IEC-60730 safety standard for household  appliances. It delivers exceptional electrical fast  transient/electrostatic discharge (EFT/ESD) performance to withstand the  harsh and noisy environments of appliances, uninterruptable power  supplies, HVAC systems, smart lighting and building controls, smart  meters and general industrial control applications.


The S08RN MCU family is AEC-Q100-compliant and qualified up to 125°C  ambient temperatures. With advanced mixed-signal features tailored for  automotive applications, the S08RN family is ideally suited for touch  control, lighting, power conversion/motor control, LIN nodes, sensor or  actuator nodes and other electronics applications within the vehicle.

 

Please find here the full announcement.

Attributes

Comments (1)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...