Skip navigation

community

Currently Being Moderated

Amphenol - TMM 1.27mm / 2.54mm pitch IDC Connector

VERSION 11  Click to view document history
Created on: Sep 7, 2011 8:56 AM by andy waller - Last Modified:  Sep 26, 2011 3:47 PM by andy waller

One of the smallest interface systems available at 1.27 mm, for wire to  board  & board to  board.

Description
The Amphenol TMM 1,27mm ( staggered ) contact  spacing connectors, are designed for board-to-board and wire-to-board  interconnections offering a large number of positions.
TMM connectors are available in even number of positions from 4 to 26, with  fully tinned contacts.
Polarization guide on male connectors to ensure the right orientation.
Kinked contacts on connectors are intended to provide a significant connector  retention on PCB while soldering operations.
Locking latches are available on female connectors

  

Product series :
TMM-1 : IDC Male connector
TMM-2 : IDC Paddle board connector.
TMM-3 : DIP Male connector.
TMM-4 : DIP Female straight connector.
TMM-5 : DIP Female right angle connector.
TMM-6 : SMT Female straight connector.


Application
The Amphenol TMM connectors meet a wide variety of needs in Telecom, Consumer and Industrial electronic equipment.

.
   High performance, < 1Mbs
   Guaranteed minimum contact force of 2.0N
   Matted Tin plated contact design. Fretting corrosion proof
   Fully plated contacts: no bare edges and no migration of corrosion products
   Contacts (Phosphor  Bronze)fully protected by polyester housings, except for side entry female board connector
   High temp. insulator 94V-0, Nylon for PCB end, except IDC with PBT+GF
   Locking function
Electrical  Data
Current rating : 1,5A
Voltage rating : 230V
Contact resistance : 20mΩ maxi
Insulation resistance : 1000M Ω mini
Withstanding voltage : 500V AC
Mechanical  Data
Contact : Copper alloy
Plastic material : High temperature thermoplastic UL 94 V0 – Red. ( except IDC )
Contact plating : Tin (Sn)
PC Board Thickness : 1,6mm
Environmental  Data
RoHS  Compliant
Operating temperature : -40°C to +105°C

View the products or buy:
Europe     US       Asia



Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...