Skip navigation

community

Currently Being Moderated

Want a 3G-SDI Adaptive Equalizer to Go Beyond 200m of Co-Ax Cable ? Gennum has a Product for that

VERSION 1 
Created on: Sep 16, 2011 11:39 AM by ahutton - Last Modified:  Sep 16, 2011 11:48 AM by ahutton

Gennum’s latest industry leading GS344x adaptive SD/HD/3G cable equalizer family is a pin for pin direct replacement for Gennum’s previously released GS2994, GS2984, GS2974ACNE3 and GS2974B variants, offering far better performance with respect to the jitter and power consumption across longer co-ax cables. The time is now right to upgrade and move up to experience the system benefits of the GS34x family of adaptive cable equalizers.

 

 

Gennum’s Latest SD/HD/3G-SDI Adaptive Equalizers  - GS344x Key Features

  • SMPTE 424M, SMPTE 292M, and SMPTE 259M compliant
  • Supports date rates from 125Mb/s to 2.97Gb/s and DVB-ASI at 270Mb/s
  • Manual bypass for low data rates with slow rise/fall times
  • Differential outputs supporting DC coupling from 1.2V to 3.3V CML logic (GS3440/41)
  • Programmable carrier detect with squelch threshold adjustment
  • Single 3.3V supply
  • 0-6dB gain boost selection pin
  • Selectable de-emphasis : 2dB, 4dB and 6dB
  • Temperature ranges from -40 to +85 ºC
  • GS3440 power consumption is typically 167mW when DC coupled at 1.2V
  • Automatic power-down on loss of signal
  • Standby power typically <30mW
  • GS3440 & GS3442 feature 16 pin QFN package (4x4mm)
  • GS3440 is also available in a dual output version the GS3441
  • GS3440 is optimized for long-reach applications and pin compatible with Gennum 16 QFN Equalizers
  • Typical equalized length of Belden 1694A cable for the GS3440 and GS3441:
    • 200m at 3G data rates
    • 250m at HD data rates
    • 500m at SD data rates
  • GS3442 is optimized for high-density board layouts and pin compatible with Gennum 16 QFN Equalizers

 

 

 

Gennum’s Latest SD/HD/3G-SDI Equalizer – GS344x Benefits

  • DC coupling on the high speed serial outputs to seamlessly interface with other devices (eg., FPGAs) operating from power supplies as low as 1.2V
  • Voltage programmable carrier detect threshold to mute the serial output when a specified connected cable length is exceeded – ideal to distinguish between low amplitude SDI signals and noise at the input
  • Bypass control pin means no equalization or DC restoration will take place and the input signal goes straight through to the output thus offering a reduction in overall power consumption
  • Industry’s lowest output jitter adaptive cable driver and all guaranteed over production testing
  • Longest cable reach at 3G data rates of 200m @ 0.5UI max output jitter
  • 0-6dB gain boost pin presents the incoming signal with a flat, wideband gain of 6dB. An ideal feature for accommodating BNC connector compensation
  • GS3440 and GS3442 are pin compatible with Gennum 16 QFN equalizers and can be used as drop in replacements in many applications
  • GS3440 power consumption is typically 167mW using a single 3.3V power supply for the analog core and a 1.2V power supply for the output driver
  • GS3442 high density equalizer, with its reduced crosstalk sensitivity is ideally suited for high density multi-lane environments
  • GS3442 is recommended for use with the latest generation of BNC alternatives including HD-BNC, DIN 1.0/2.3 and Mini BNC connectors

 

 

GS344xTarget Applications

Like any transmission medium, cables impose transmission losses on the signals they carry, manifested as signal dispersion and loss of high-frequency content. Unless something is done to compensate for these losses, they can render the cables useless for transmitting high resolution & high speed signals over reasonable distances. Therefore, to compensate for cable losses, an equalizer can be utilized at the receiving end of the cable.

 

  • Designed for use in SMPTE 424M, SMPTE 292M, SMPTE 259M serial digital video applications

  • Serial routing switchers

  • Professional video editing equipment

  • Production and master control switchers

  • Distribution amplifiers

  • Broadcast video to Fiber Channel or Gigabit Ethernet transport linecards

  • Camera control units for medical imaging equipment

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...