Skip navigation

community

Currently Being Moderated

FSLBOT: Freescale Mechatronics Robot Overview

VERSION 1 
Created on: Sep 22, 2011 10:10 AM by LaurentV - Last Modified:  Sep 26, 2011 4:27 AM by LaurentV

Freescale's Robot Kit that operates with the Tower System Mechatronics Board is an easy-to-use mechatronics development and demonstration platform. This Toolset allows for the science of combining mechanics, electronics, and software into an integrated system. The kit includes four PWM controlled servos (actuators), metal legs and the Tower System Mechatronics board that has a 3-axis accelerometer (MMA7455L) and a 12 channel touch sensor (MPR121Q) controlled by a 32-bit microcontroller (MCF52259). Through building the kit, you can experience what the 4 degree of freedom bipedal walking robot can do.

 

The Tower System Mechatronics Board is a porgrammable in C/C++ using CodeWarrior and an on-board OSBDM flash programming tool. For fast prototyping or for individuals without C/C++ experience, the Tower System Mechatronics Board is supported by the Robot Vision Toolkit and RobotSee (a language as simple as BASIC with the power of C).

 

Walk through documentation and websites:

- Freescale's Robot Kit web page

- Tower System Mechatronics Fact Sheet

 

Farnell Order Codes:

- FSLBOT - 1893331

- MPR121Q2 - 1858714

- MMA7455LR1 - 1605506

- MCF52259CAG80 - 1698075

 

 

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...