MSP430 Based MSP-EXP430G2 LaunchPad Value Line Development kit

Manufacturer: TEXAS INSTRUMENTS
TEXAS INSTRUMENTS - MSP-EXP430G2 - MSP430G2XX, LAUNCHPAD, FLASH EMULATION, DEV KIT
Part Number: MSP-EXP430G2
Price: $10.19 from Newark
635 in stock

Part of the Texas Instruments LaunchPads and BoosterPacks - Develop. Make. Innovate. group. View the group

  • The LaunchPad development board features:
    • 14-/20-pin DIP (N) socket
    • Built-in flash emulation for debugging and programming
    • 2 programmable LEDs
    • 1 power LED
    • 1 programmable button
    • 1 reset button
  • Supports MSP430G2xx2, MSP430G2xx3, and MSP430F20xx devices with 14- or 20-pin DIP (N) packages.
  • The LaunchPad's integrated emulator interface connects flash-based MSP430 Value Line devices to a PC for real-time, in-system programming and debugging via USB.
  • Includes one mini USB cable to interface with a PC.
  • Included MSP430G2xx device features:
    • MSP430G2553IN20 – 16kB Flash, 512B RAM, interruptible GPIOs (capacitive sense-capable), 16-bit timers, 8ch 10-bit ADC, Comparator, Serial Communication (USCI – I2C, SPI & UART) & more
    • MSP430G2452IN20 – 8kB Flash, 256B RAM, interruptible GPIOs (capacitive sense-capable), 16-bit timers, 8ch 10-bit ADC, Comparator, Serial Communication (USI – I2C & SPI) & more
  • Included MSP430G2xx devices feature preloaded sample programs.
  • The LaunchPad's integrated emulator interface connects flash-based MSP430 Value Line devices to a PC for real-time, in-system programming and debugging via USB.
  • Includes one mini USB cable to interface with a PC.
  • Free downloadable versions of IAR Kickstart and Code Composer Studio Version 5 integrated development environments are available and include an assembler, linker, simulator, source-level debugger, and C-compiler. These free IDEs are unrestricted on MSP430 Value Line devices.