ChipKIT MAX32 Development Platform

Part Number: TDGL003
Manufacturer: DIGILENT
Product Title: MICROCHIP - TDGL003 - EVALUATION BOARD, CHIPKIT MAX32 BOARD

Price: $49.5 from Newark. 5 in stock


Short Description: The chipKIT™ Max32™ is based on the popular Arduino™ open source hardware prototyping platform but adds the performance of the Microchip PIC32 microcontroller. The Max32 is the same form factor as the Arduino Mega board and is compatible with many Ar ...
> >

Part of the chipKIT from Microchip - Developed for the Arduino Community group. View the group

  • Microchip® PIC32MX795F512 processor
    • 80 Mhz 32-bit MIPS
    • Flash Memory: 512K
    • RAM Memory: 128K
    • USB 2.0 OTG controller
    • 10/100 Ethernet MAC
    • Dual CAN controllers
  • Provides additional memory and advanced communications peripherals
  • Compatible with many existing Arduino code examples, reference materials and other resources
  • Can also be programmed using Microchip's MPLAB® IDE
  • Arduino™ "Mega" form factor
  • Compatible with many Arduino™ shields
  • 83 available I/O
  • User LED
  • Connects to a PC using a USB A -> mini B cable (not included)
  • Advanced peripherals:
    • 10/100 Ethernet MAC
    • USB 2.0 Full Speed OTG controller
    • 2 CAN controllers