F1 Evaluation Platform for Enhanced Mid-range PIC microcontrollers (PIC12F1xxx/PIC16F1xxx)

Part Number: DV164132
Manufacturer: MICROCHIP
Product Title: MICROCHIP - DV164132 - PIC12F1, PIC16F1, ICSP, SERIAL I/F, EVALUATION KIT

Price: $69.99 from Newark. 5 in stock


Short Description: The F1 Evaluation PlatformF1 Evaluation Platform is a simple development tool for Enhanced Mid-range PIC microcontrollers (PIC12F1xxx/PIC16F1xxx) and demonstrates the capabilities & low power enhancements of these new PIC microcontrollers. Included w ...
> >

 

  • 44-pin development board with generous prototyping area
  • Populated with a PIC16LF1937 featuring nanoWatt XLP technology
  • 3 Volt, 40 segment multimeter LCD glass
  • Potentiometer
  • Mechanical button
  • MCP9800 temperature sensor
  • 32kHz low power crystal
  • LEDs
  • Current monitoring connector to measure low power XLP capabilities
  • In Circuit Serial Programming Interface for PICkit3
  • PICkit serial interface
  • Expansion header for the F1 BLDC Motor add-on (other motor add-ons not supported)
  • Included Demos: Low Power Demonstration, LCD Demonstration, Brushless DC (BLDC) motor control (requires F1 BLDC motor add-on)