chipKIT Uno32 Arduino-Compatible Prototyping Platform

Part Number: TDGL002
Manufacturer: MICROCHIP
Product Title: MICROCHIP - TDGL002 - EVALUATION BOARD, CHIPKIT UNO32 BOARD

Price: $26.95 from Newark. 13 in stock


Short Description: The chipKIT Uno32 combines compatibility with the popular Arduino™ open source hardware prototyping platform with the performance of the Microchip PIC32 microcontroller. The Uno32 is the same form factor as the Arduino™ Uno board and is compatible wi ...
TDGL002 chipKIT Uno32 Arduino-Compatible Prototyping Platform
TDGL002 chipKIT Uno32 Arduino-Compatible Prototyping Platform diagram
TDGL002 chipKIT Uno32 Arduino-Compatible Prototyping Platform

Part of the chipKIT from Microchip - Developed for the Arduino Community group. View the group

Application development using an environment based on the original Arduino IDE, modified to support PIC32 devices while still supporting the original Arduino line.

Leverages existing code examples, tutorials and resources.

  • Pin-out compatibility with many existing Arduino shields
  • Higher performance at a lower price-point than existing solutions

MCU Core

  • 80MHz, 1.56 DMIPS/MHz, 32-bit MIPS M4K® Core
  • USB 2.0 On-The-Go Peripheral with integrated PHY
  • 10/100 Ethernet MAC with MII/RMII Interfaces
  • 2 x CAN2.0b modules with 1024 buffers
  • 8 Dedicated DMA Channels for USB OTG, Ethernet, and CAN
  • 5 Stage pipeline, Harvard architecture
  • MIPS16e mode for up to 40% smaller code size
  • Single cycle multiply and hardware divide unit
  • 32 x 32-bit Core Registers
  • 32 x 32-bit Shadow Registers
  • Fast context switch and interrupt response

MCU System Features

  • 512K Flash (plus 12K boot Flash)
  • 128K RAM (can execute from RAM)
  • 8 Channel General Hardware DMA Controller
  • Flash prefetch module with 256 Byte cache
  • Lock instructions or data in cache for fast access
  • Programmable vector interrupt controller

Analog Features

  • Fast and Accurate 16 channel 10-bit ADC,
  • Max 1 Mega sample per second at /- 1LSB, conversion available during SLEEP & IDLE

Power Management Modes

  • RUN, IDLE, and SLEEP modes
  • Multiple switchable clock modes for each power mode, enables optimum power settings

Debug Features

  • iFlow Trace: Non-intrusive Hardware Instruction Trace port (5 Wires)
  • 8 hardware breakpoints (6 Instruction and 2 Data)
  • 2 wire programming and debugging interface
  • JTAG interface supporting Programming, Debugging and Boundary scan

Other MCU Features

  • Fail-Safe Clock Monitor - allows safe shutdown if clock fails;
  • 2 Internal oscillators (8MHz & 31KHz)
  • Hardware RTCC (Real-Time Clock and Calendar with Alarms)
  • Watchdog Timer with separate RC oscillator
  • Pin compatible with 16-bit PIC®
  • Serial Communication Modules allow flexible UART/SPI/I2Cconfiguration