Evaluation Kit for DM3730 DaVinci Digital Media Processor

Manufacturer: EMBEST
EMBEST - DM3730-EVK - DAVINCI, DM3730, MEDIA PROCESSOR, USB, EVALUATION KIT
Part Number: DM3730-EVK
Review: 5/5 stars, based on 1 Roadtest Reviews
Price: $225.42 from Newark
34 in stock

DM3730-EVK Evaluation Kit for DM3730 DaVinci Digital Media Processor
DM3730-EVK Evaluation Kit for DM3730 DaVinci Digital Media Processor diagram
DM3730-EVK Evaluation Kit for DM3730 DaVinci Digital Media Processor

Mechanical Parameters

  • Dimensions: 136.2mm x 105.3mm
  • Power Supply: +5V
  • Working Temp.: -40~80°C (CPU chip support)

Processor

  • TI DM3730 DaVinci Digital Media Processor (pin-to-pin compatible with TI AM3715)
  • Up to 1-GHz ARM® Cortex™-A8 Core, also supports 300, 600, and 800-MHz operation
  • Up to 800-MHz TMS320C64x+™ DSP Core, Also supports 260, 520 and 660-MHz operation
  • NEON™ SIMD Coprocessor (DM3730 only)
  • POWERVR SGX™ Graphics Accelerator
  • ARM: 32KB I-Cache; 32KB D-Cache; 256KB L2 Cache
  • Onchip 32KB ROM and 64KB Shared SDRAM

Memory and Storage

  • 512MB DDR SDRAM, 32bit, 200MHz
  • 512MB NAND Flash, 16bit
  • 2GB iNAND, 4bit (Default: not soldered, optional, reserved for soldering)
  • TF card slot

Data Transfer Interfaces

  • 10/100M Ethernet interface (RJ45)
  • High-speed USB2.0-AB06 OTG port (Mini USB type interface)
  • Four High-speed USB2.0-AB06 Host port (USB A type interface)
  • Three serial ports (UART1: 5-wire TTL serial port; UART2: 5-wire TTL serial port; UART3: 5-wire RS232 serial port)

Audio/Video Interfaces

  • LCD/Touch Screen interface (50-pin FPC connector, support resolution up to 2048*2048)
  • DVI high-resolution image output port (HDMI interface, support 720p, 30fps signal)
  • S-Video display interface
  • Audio input interface (3.5mm audio jack)
  • 2-channel audio output interface (3.5mm audio jack)
  • Camera interface (30-pin FPC connector, support CCD or CMOS camera)

Input/Output Interfaces and Other Facilities

  • 6*6 keyboard interface
  • 14-pin Jtag interface
  • Four buttons (One for Reset, one for Wakeup and two for User defined)
  • Expansion connector (2.0mm 40-pin SMT Female Pin Header, McSPI, McBSP, I2C, HDQ, GPIO are led out from this connector)