Evaluation Kit for AT91SAM9G45

Part Number: AT91SAM9G45-EVK
Manufacturer: EMBEST
Product Title: EMBEST - AT91SAM9G45-EVK - EVALUATION KIT, SAM9G45, UART, ETHERNET, JTAG

Price: £175.08 from Farnell. 20 in stock
Price: $255.79 from Newark. 8 in stock

Review: 4.417/5 stars, based on 2 Roadtest Reviews

Short Description: Atmel and element14 together introduce The AT91SAM9G45-EVK evaluation kit, developed by Embest in partnership with Atmel, is a full-featured evaluation board based on Atmel's processor the AT91SAM9G45 which runs at up to 400MHz, with 128 Mbytes DDR2 ...
AT91SAM9G45-EVK Evaluation Kit for AT91SAM9G45
AT91SAM9G45-EVK Evaluation Kit for AT91SAM9G45 diagram
AT91SAM9G45-EVK Evaluation Kit for AT91SAM9G45
  • Support Linux2.6 and WinCE6.0 OS, with free relevant board support packages (BSPs)
  • CPU: Atmel AT91SAM9G45 (ARM926EJ-S Core), 400MHz
  • On-chip memory: 64KB ROM & 64KB SRAM
  • External memory: 256MBNandFlash, 2MB NorFlash, 4MB DataFlash & two 64MB DDR2 SDRAM
  • Four UART interfaces
  • One high-speed USB Host Port
  • One high-speed Host Device Port
  • One JTAG Debug Interface
  • One 10/100 Ethernet interface
  • One SD/MMC card interface
  • One Micro SD card interface
  • One IIS Audio output port
  • One IIS Audio input port
  • Two User buttons
  • One Wake-up button
  • One Reset button
  • One User LED
  • One Power LED
  • 60 I/O Pins User Extension Interface
  • Power: 5VDC from connector, with back-up battery on board
  • Working temperature: -10 to 70 Deg C
  • Dimension: 120 x 90 mm