10.1inch 1024 x 768 XGA display with capacitive multi-touch

Part Number: MCIMX-LVDS1
Manufacturer: FREESCALE SEMICONDUCTOR
Product Title: FREESCALE SEMICONDUCTOR - MCIMX-LVDS1 - I.MX53, LVDS I/F, XGA, DAUGHTER CARD



Short Description: The MCIMX-LVDS1 is a 10.1inch 1024 x 768 XGA LVDS display accessory board with capacitive touch. This is an accessory board for i.MX53 quick start board.
> >
  • The MCIMX-LVDS1 is a 10.1inch 1024 x 768 XGA LVDS display accessory board with capacitive multi-touch
  • It is an accessory board for i.MX53 quick start board.
  • The LVDS panel can be used in parallel with the other video outputs (VGA, HDMI, LCD) giving the developer a second screen if desired.
  • The two support legs can be inserted in the corresponding slots on the frame to allow the developer to chose any desired display orientation.
  • 10 (4:3 diagonal) inch configuration
  • Multi-Finger touch function (2D)
  • 262K color by 6 bit R.G.B signal input
The MCIMX-LVDS1 is a 10.1inch 1024 x 768 XGA LVDS display accessory board with capacitive touch. This is an accessory board for i.MX53 quick start board.
The LVDS panel which can be purchased for use with the Quick Start board.The LVDS Display kit comes with the panel, mounted in a frame, and a 15 inch cable that will connect directly to the LVDS connector (J9) on the Quick Start board. The LVDS panel can be used in parallel with the other video outputs (VGA, HDMI, LCD) giving the developer a second screen if desired.
The LVDS display is the same panel used on the i.MX53 SMD Tablet. The LVDS module is manufactured by HannStar Display Corp and is part number HSD100PXN1-A00-C11. The two support legs can be inserted in the corresponding slots on the frame to allow the developer to chose any desired display orientation.
HannStar Display model HSD100PXN1-A00-C11 is a color active matrix thin film transistor (TFT) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT LCD panel, a driving circuit, back light system, projected capacitive touch sensor, and cover lens. This TFT LCD with projected capacitive touch sensor has a 10(4:3) inch diagonally measured active display area with XGA (1024 horizontal by 768 vertical pixel) resolution.
In order to use the optional LVDS Display Panel with the Quick Start board, the environmental variables must be correctly set to support the card. This change needs to be done only one time, when the LVDS Panel is first used. The change requires the developer to use a host computer running a terminal window. When the power button is first pressed, the developer has 3 seconds to defeat the AUTOBOOT feature by pressing any key on the host computer. Once the boot cycle has been stopped, the developer now has access to change the boot environmental variables on the software image.
  • 10.1inch XGA LVDS display accessory board with capacitive multi-touch
  • 15 inch cable