Spectrum Digital: TI TMS320F28 based eZDSP F28335 Starter Kit

ti dev kits.pngdev kits room_2.pngknode.png

Kit OverviewDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents



The eZdsp F28335F28335  is a stand-alone card allowing developers to evaluate the Texas Instruments TMS320F28335TMS320F28335 digital signal controller (DSC) to determine if it meets their application requirements. Furthermore, the module is an excellent platform to develop and run software for the TMS320F28335TMS320F28335 processor.



The F28335F28335 eZdsp starter kit is a complete software development platform for the TMS320F2833x series of floating-point Digital Signal Controllers. The eZdsp kit includes an F28335 target board that features integrated JTAG emulation, 128Kx16 asynchronous SRAM, CAN 2.0 and RS-232 interfaces, and expansion headers that provide access to all F28335 I/O signals. Also included in the kit is the Code Composer Studio™ Integrated Development Environment, USB interface to the host PC, and a universal power supply. This single orderable part number supports all regions of the world.



To simplify code development and shorten debugging time, a C2000 Code Composer StudioCode Composer Studio driver is provided. In addition, an onboard JTAG connector provides interface to emulators, with assembly language and ‘C’ high level language debug. The eZdsp F28335 is shipped with a TMS320F28335TMS320F28335 DSC. The eZdsp F28335 allows full speed verification of F28335 code. Several expansion connectors are provided for any necessary evaluation circuitry not provided on the as shipped configuration.



Key Applications: Algorithm Development, Debug Hardware, Debug Software.




Development Tools

Software Development Tools:

Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More



Hardware Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsTexas InstrumentsXDS100V2 JTAGXDS100V2 JTAGC2000 / C5000 / C6000JTAG Emulator



Back to top


Technical Documents

Learning Center
User GuideSPECTRUM DIGITAL: Quick Start Guide For eZdspF28335 development board
Reference ManualSPECTRUM DIGITAL: Technical Reference For eZdspF28335 development board
User GuideTexas Instruments: QuickStart for C2833x/C2823x C/C++ Header Files and Peripheral Examples QuickStart
Solution GuideSPECTRUM DIGITAL: DSP Tools Solution Guide
Selection GuideTexas Instruments: Selection Guide For DSP Software and Development Tools
Solution GuideTexas Instruments: Medical Applications Guide
Solution GuideTexas Instruments: Embedded Processing & DSP Resource Guide
User ManualTexas Instruments: Data Manual for Digital Signal Controllers
Design Elements


SchematicSPECTRUM DIGITAL: eZdspF28335 Kit Schematics
Application LibrarySPECTRUM DIGITAL: SDFlash serial patch for flash programming via an RS232
Application LibrarySPECTRUM DIGITAL: F2833x SDFlash JTAG algos-Uses TI F2833x Flash API V2.1

Back to top




Video 1Video 2



Back to top


Kit Features


  • TMS320F28335TMS320F28335 Digital Signal ControllerPicture2.png
  • 150 Mhz. operating speed
  • On chip 32-bit floating point unit
  • 68K bytes on-chip RAM
  • 512K bytes on-chip Flash memory
  • 256K bytes off-chip SRAM memory
  • On chip 12 bit Analog to Digital (A/D) converter with 16 input channels
  • 30 MHz. input clock
  • On board RS-232 connector with line driver
  • On board CAN 2.0 interface with line driver and connector
  • Multiple Expansion Connectors (analog, I/O)
  • On board embedded USB JTAG Controller
  • 5-volt only operation with supplied AC adapter
  • On board IEEE 1149.1 JTAG emulation connector









Back to top

Kit Contents

  • eZdsp F28335eZdsp F28335 Board
  • eZdsp F28335 Code Composer Studio DSK Tools.
  • USB cable
  • Quick Start Guide
  • Technical Reference Manual
  • +5V Power Supply with 3 line cords.







Back to top

ti dev kits.pngdev kits room_2.pngknode.png