Discovery Kit for STM8S Series with STM8S105C6 MCU

Part Number: STM8S-DISCOVERY
Manufacturer: STMICROELECTRONICS
Product Title: STMICROELECTRONICS - STM8S-DISCOVERY - STM8S, W / ST-LINK, USB INTERFACE, DISCOVERY KIT

Price: $8.0 from Newark. 7 in stock


Short Description: The STM8S-DISCOVERY is a quick start evaluation board which helps you to discover the STM8 features, and to develop and share your own application. It is based on an STM8S105 and includes an embedded debugger, ST-LINK, and a touch sensing button.
> >

Part of the ST Microelectronics, STM8 ∧ STM32 Discovery Series group. View the group

  • STM8S105C6T6 microcontroller, 32 KB Flash, 2 KB RAM, 1 KB EEPROM
  • Powered by USB cable between PC and STM8S-DISCOVERY
  • Selectable power of 5 V or 3.3 V
  • Touch sensing button
  • User LED
  • Extension header for all I/Os
  • Wrapping area for users own application
  • Embedded ST-Link
  • USB interface for programming and debugging
  • SWIM debug support