STMicroelectronics: STM32-PRIMER2 Starter Kit for STM32 and STM8 MCU Family

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents


Kit Overview


The STM32-Primer2 (STM3210E-Primer) is an innovative, low-cost evaluation and development package that is designed to provide a fun and easy introduction to the features of the STM32 with ARM Cortex™-M3 core.


The STM3210E-PRIMERSTM3210E-PRIMER from Raisonance are a uniquely fun, easy, low-risk solution for exploring and developing applications for the STM32 ARM Cortex™-M3 core-based microcontrollers. When running the applications, the Primers can operate in standalone mode powered by a battery (with power management circuit on the Primer2), which is recharged via the USB connection with a host PC.


The Primers include everything that users need to better understand the STM32’s peripheral implementation and operation. Start exploring the power of the STM32 by playing with the included applications. The STM32-Primer2’s ergonomic design with MEMS-based controls (navigate by tilting the tool left, right, backward or forward), touch-screen backlit LCD display, a joystick, 4 menu push buttons, CAN and IrDA a MicroSD memory card slot and an hardware audio codec with microphone/speaker/headphones interface provide fun and easy control of the included demonstration firmware that includes graphical user interface and games based on the resources of the STM32 microcontroller.


It offers even more flexibility to evaluate a range of STM32 microcontrollers and STM8L ultralow power line microcontrollers, using the same EvoPrimer base with interchangeable target boards (to test different microcontrollers) or extension boards. It includes features for dynamic loading and management of new applications. All firmware, demos (C sources and projects) and more future applications are available for free download at the STM32-Primer2 dedicated site.


Key Applications: Motor drives and application control, Medical and Handheld equipment, Industrial applications, PLCs, inverters, printers, and scanners, Alarm systems, video intercom, HVAC and Home audio equipment.

More Development Kits and Tools
orangearrw.gifSTMicroelectronics Development Kitsorangearrw.gifARM Development Tools
orangearrw.gifDevelopment Platforms & Kitsorangearrw.gifelement14 Knode


Development Tools


Software Development Tools:

Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM Cortex™-M  / Cortex-R4 / ARM7™ / ARM9™The MDK-ARM is a complete software development environment for Cortex™-M, Cortex-R4, ARM7™ and   ARM9™ processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn   More
RTOSMicriumµC/OS-IISTM ARM MCU'sµC/OS-II, the Real-Time Kernel, is a portable, ROMable, scalable, preemptive, real-time deterministic   multitasking kernel for microprocessors, microcontrollers and DSPs. Offering unprecedented ease-of-use, µC/OS-II is   delivered with complete source code and in-depth documentation. Learn More
RTOSMicriumµC/OS-IIISTM ARM MCU'sμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and   next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and   framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSeggerembOSARM Cortex™-MembOS is a priority-controlled real time operating system, designed to be used as foundation for the development of   embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for   minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More



Hardware Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
Debugger / ProgrammerSTMicroelectronicsST-LINK/V2ST-LINK/V2STM8 / STM32ST-LINK/V2 In-circuit Debugger and Programmer for the STM8 and STM32 MCUs
Debugger / ProgrammerSTMicroelectronicsSTX-RLINKSTX-RLINKSTM8 / ST7 / µPSD / STM32 / STR7 / STR9STX-RLINK In-circuit Debugger and Programmer  for a complete range of STMicroelectronics microcontrollers (STM8,   ST7, µPSD, STM32, STR7 and STR9)
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM Cortex™-M  / ARM7™ / ARM9™ULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM Cortex™-M / ARM7™ / ARM9™ULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM Cortex™-M  / Cortex-R4 / Cortex-A / ARM7™ / ARM9™JTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM Cortex™-M  / Cortex-R4 / Cortex-A / ARM7™ / ARM9™Flash Programmer for ARM and Cortex cores



Back to top


Technical Documents

Learning Center


User ManualSTMICROELECTRONICS: User Manual for STM32-Primer2 Development Kit
TutorialSTMICROELECTRONICS: Tutorial for STM32-Primer2 Development Kit
User GuideSTMICROELECTRONICS: Development tools guide for STM32
Product BriefSTMICROELECTRONICS: Product Brief for STM32 Based STM8L-PRIMER Development Kit
Product BriefSTMICROELECTRONICS: Product Brief for STM32 Based STM3210B PRIMER Development Kit
Application NoteSTMICROELECTRONICS: AN2784 - Application note for Using the high-density STM32F10xxx FSMC peripheral to drive external memories
Application NoteSTMICROELECTRONICS: AN2598: Application note for Smartcard interface with the STM32F10x microcontrollers


Design Elements


SchematicSTMICROELECTRONICS: Schematic for STM32-Primer2
LayoutSTMICROELECTRONICS: Layout files for STM32-Primer2
Application LibrarySTMICROELECTRONICS: Software code for latest CircleOS firmware applications for STM32-Primer2 board
Mechanical DrawingSTMICROELECTRONICS: Mechanical Drawing for STM32-Primer2 board


Back to top






Back to top


Kit Features


  • The versatile EvoPrimer range includes:
    • In-circuit debugging/programming via dedicated USB connection to the host PC
    • Evaluation features including USB connector and MEMs sensor
    • Comprehensive development software
    • Ergonomic design
    • MEMs-based controls
    • Touchscreen TFT display, color LCD
    • Joystick
    • Audio circuit/Jack
    • MEMS accelerometer
    • Li-Ion battery with charge management circuit
    • Micro SD Card™ connector
    • Add-on connector with USART, SPI, I2C and analog/digital I/Os
  • STM8L EnergyLite EvoPrimer features:                
    • An STM8L152C6STM8L152C6 MCU with 32 Kbytes of Flash memory
    • Low power consumption
    • LCD (7-segment)
    • Temperature sensor
    • Solar cells
  • STM32F connectivity line EvoPrimer features:       
  • An STM32F107VCSTM32F107VC MCU with 256 Kbytes of Flash memory        
    • Mini-USB OTG connector
  • STM32F performance line EvoPrimer features:               
    • An STM32F103VGSTM32F103VG MCU with 1 Mbyte of Flash memory
    • Mini-USB connector
  • STM32L-DISCOVERYSTM32L-DISCOVERY EnergyLite EvoPrimer features:            
    • An STM32L152VBSTM32L152VB MCU with 128 Kbytes of Flash memory
    • LCD (14-segment)
    • Temperature and pressure sensors
    • Solar cells and Li-ion battery


Back to top

Kit Contents


  • STM3210E-Primer (= STM32-Primer2)- Evaluation board (USB, LCD)
  • Rechargeable battery
  • USB cable
  • Software toolset (RIDE - debug code up to 32 Kbytes, GNU C /C++ compiler)
  • Application sources


Back to top