High-quality MLOC Series capacitors are an industry first and ideal for RF power amplifiers, filter networks, & MRI system applications
CHICAGO, NOVEMBER 17, 2011 Newark/element14, a leading multi-channel, high-service electronics distributor in the Americas, and a business of Premier Farnell, announced today it was stocking AVX’s new MLOC 0603 Series, surface mount capacitors capable of supporting frequencies from 700 MHz to well above 5 GHz. Based on AVX’s patented multilayer low loss organic (MLO) technology, these polymer-based organic capacitors use high-conductivity copper interconnects in a multilayer fashion, and represent a paradigm shift from traditional ceramic and thin film passive SMD components.
These multilayer organic RF capacitors are fabricated on large area substrates with sophisticated laser direct imaging, which allows for improved cost benefits and tolerance control. The end result is a low profile, low ESR and high-performance RF capacitor. The MLOC Series is also expansion matched to printed circuit boards to allow for improved reliability.
The complete AVX offering is available for same-day shipping at www.newark.com/avx