Multimedia Expansion Board
Manufacturer Part No: DM320005
- Order Code: 77R3890 or 1828298
The Multimedia Expansion Board (MEB) provides PIC32 Starter Kit, dsPIC33E USB Starter Kit or PIC24E USB Starter Kit users with an integrated yet flexible solution for development of high impact user interfaces.
The board comes with a 3.2 Color TFT touch-screen QVGA display, an onboard FCC certified WiFi module, a 24-bit stereo audio code, a three-axis accelerometer, a joystick and a MicroSD memory card slot. Simply connect any DM320001, DM320003-2, DM320004, DM330012 and DM240012 Starter Kit to the MEB and you're ready to develop, program and debug code for the user interface features.
Demo software for the MEB may be downloaded below and is also contained within the Microchip Application Library, including software for the joystick, accelerometer, CPLD and more.
Connect |
|
View |
|
Listen |
|
Interact |
|
Network |
|
Board Features:
1. 3.2 inch (8.1 cm) QVGA touch screen display with backlight 2. Five user-controlled LEDs | 1. Solomon Systech Graphics Controller (SSD1926) |
Manufacturer Part No: DM320005
- Order Code: 77R3890 or 1828298