Texas Instruments: Stellaris® LM3S9B92 EVALBOT Robotic Evaluation Board (EVALBOT)

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

Picture4.PNG

Kit Overview


Texas Instrument’s Stellaris® LM3S9B92 EVALBOT Robotic Evaluation Board (EVALBOT) supported by StellarisWare® is a robotic evaluation platform for the Stellaris LM3S9B92 microcontroller. The board also uses a range of Texas Instruments´ analog components for motor drive, power supply, and communications functions. After a few minutes of assembly, the EVALBOT´s electronics are ready-to-run.

 

When roaming, three AA batteries supply power to the EVALBOT. The EVALBOT automatically selects USB power when tethered to a PC as a USB device or when debugging. Test points are provided to all key EVALBOT signals. Two 20-pin headers enable future wireless communications using standardized Texas Instruments´ low-power embedded radio modules (EM boards). Additional microcontroller signals are available on break-out pads arranged in rows adjacent to the microcontroller.

 

The EVALBOT has factory-installed quickstart software resident in on-chip Flash memory. For software debugging and Flash programming, an integrated In-Circuit Debug Interface (ICDI) requires only a single USB cable for debug and serial port functions.

 

The EVALBOT´s quickstart application provides out-of-the-box action and can be used along with other included examples as a foundation for seriously fun learning. The examples are based on the included, extensive StellarisWare library and can be modified to meet new challenges using your choice of evaluation versions of the integrated development tools.

 

Ordering Information:

 

Product Number
Description
EKK-EVALBOTEKK-EVALBOTStellaris® LM3S9B92 EVALBOT Kit for Keil™ RealView® MDK-ARM (32 KB code-size limited)
EKI-EVALBOTEKI-EVALBOTStellaris® LM3S9B92 EVALBOT Kit for IAR Systems Embedded Workbench® (32 KB code-size limited)
EKC-EVALBOTEKC-EVALBOTStellaris® LM3S9B92 EVALBOT Kit for CodeSourcery G++ GNU (30-day limited)
EKT-EVALBOTEKT-EVALBOTStellaris® LM3S9B92 EVALBOT Kit for Code Red Technologies Red Suite (90-day limited)
EKS-EVALBOTEKS-EVALBOTStellaris® LM3S9B92 EVALBOT Kit for Code Composer Studio™ IDE (board-locked)

Key Applications:

Motion control, Factory automation Fire and security, HVAC and building control, Power and energy, Transportation, Test and measurement equipment, Medical instrumentation, Remote monitoring, Electronic point-of-sale (POS) machines, Network appliances and switches, Gaming equipment.

More Development Kits and Tools
orangearrw.gifTexas Instruments Development Kitsorangearrw.gifTexas Instruments Development Tools
orangearrw.gifDevelopment Platforms & Kitsorangearrw.gifelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription

IDE

EmbestCoIDEARM Cortex™-MCooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge required by developers. Learn More
RTOSEmbestCoOSARM Cortex™-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM Cortex™-M  / Cortex-R4 / ARM7™ / ARM9™The MDK-ARM is a complete software development environment for Cortex™-M, Cortex-R4, ARM7™ and ARM9™   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IIITI ARM MCUsμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSegger

embOS

TI ARM MCUs

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More


 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription

Debugger

EmbestColinkExColinkExARM Cortex™-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Debugger / ProgrammerTexas InstrumentsXDS510USB PLUS JTAG EMULATORXDS510USB PLUS JTAG EMULATORTMS470MEMULATOR, USB PLUS JTAG, XDS510XDS510
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM Cortex™-M  / Cortex-R4 / ARM7™ / ARM9™ULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM Cortex™-M  / Cortex-R4 / ARM7™ / ARM9™ULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM Cortex™-M  / Cortex-R4 / ARM7™ / ARM9™JTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM Cortex™-M  / Cortex-R4 / ARM7™ / ARM9™Flash Programmer for ARM and Cortex cores

Back to top

Technical Documents


Learning Center
TypeDescription
User ManualTexas Instruments: User's Manual For Stellaris EVALBOT Robotic Evaluation Board
User ManualTexas Instruments: User's Manual For Stellaris LM3S1968 Evaluation Board (Rev. A)
User GuideTexas Instruments: README First Guide For Stellaris EVALBOT Board
Product BriefTexas Instruments: Product Brief For Stellaris EVALBOT Robotic Evaluation   Board
User GuideTexas Instruments: Quickstart Guide on Red Suite For Stellaris Development and Evaluation Kits(Rev. D)
User ManualTexas Instruments: User's Manual For Stellaris Evaluation Board  (Rev. C)
Selection GuideTexas Instruments: Selection Guide For ARM Platform (2011,Rev. B)
Revision NoteTexas Instruments: Errata For Stellaris LM3S9B92(RevB1)
User GuideTexas Instruments: QUICK START Guide For EKS-EVALBOT Board
User GuideTexas Instruments: QUICK START Guide For EKK-EVALBOT Board
User GuideTexas Instruments: Quickstart Guide for EKI-EVALBOT Board (Rev. D)
Design Elements
TypeDescription
BSDLTexas Instruments: BSDL Model for Stellaris LM3S9B92 108BGA
BSDLTexas Instruments: BSDL Model for Stellaris LM3S9B92 100LQFP
Simulation ModelTexas Instruments: IBIS Model for Stellaris LM3S9B92 100LQFP

Back to top

Video


 

Back to top

Kit Features


Picture2.PNG

 

The evaluation kit provides a fun, hands-on mini robotic platform for learning and evaluating the Stellaris LM3S9B92 microcontroller. The EVALBOT includes the following features:

  • Evaluation board with robotic capabilities
  • Mechanical components assembled by user
  • Stellaris® LM3S9B92 microcontroller
  • MicroSD card connector
  • I2S audio codec with speaker
  • USB Host and Device connectors
  • RJ45 Ethernet connector
  • Bright 96 x 16 blue OLED display
  • On-board In-Circuit Debug Interface (ICDI)
  • Battery power (3 AA batteries) or power through USB
  • Wireless communication expansion port
  • Robot features:                  
    • Two DC gear-motors provide drive and steering
    • Opto-sensors detect wheel rotation with 45° resolution
    • Sensors for "bump" detection

 

 

 

 

 

 

 

 

 


 

 

 

Back to top

Kit Contents


 

This kit is supplied with the listed items respectively:

t

Product Number
Description
EKK-EVALBOTEKK-EVALBOTStellaris® LM3S9B92 EVALBOT Kit for Keil™ RealView® MDK-ARM (32 KB code-size limited)
EKI-EVALBOTEKI-EVALBOTStellaris® LM3S9B92 EVALBOT Kit for IAR Systems Embedded Workbench® (32 KB code-size limited)
EKC-EVALBOTEKC-EVALBOTStellaris® LM3S9B92 EVALBOT Kit for CodeSourcery G++ GNU (30-day limited)
EKT-EVALBOTEKT-EVALBOTStellaris® LM3S9B92 EVALBOT Kit for Code Red Technologies Red Suite (90-day limited)
EKS-EVALBOTEKS-EVALBOTStellaris® LM3S9B92 EVALBOT Kit for Code Composer Studio™ IDE (board-locked)

 

 

 

 

 

 

Back to top