Texas Instruments: EK-LM3S8962-LM3S8962 Ethernet+CAN Evaluation Kits

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

EKS-LM3S8962_1.PNG

Kit Overview

 

The Stellaris LM3S8962LM3S8962 Evaluation Board is a compact and versatile evaluation platform for the Stellaris LM3S8962Stellaris LM3S8962 ARM® Cortex™-M3-based microcontroller. The evaluation kit design highlights the LM3S8962LM3S8962 microcontroller's integrated CAN and 10/100 Ethernet controllers. You can use the EVB either as an evaluation platform or as a low-cost in-circuit debug interface (ICDI). In debug interface mode, the on-board microcontroller is bypassed, allowing connection of the debug signals to an external Stellaris microcontroller target. The kit is also compatible with high-performance external JTAG debuggers.

 

This evaluation kit enables quick evaluation, prototype development, and creation of application-specific designs for Ethernet and CAN networks. The kit also includes extensive source-code examples, allowing you to start building C code applications quickly. The kit also includes extensive source code examples, allowing you to start building C code applications quickly. Several versions of the Kit are available:

 

Ordering information:

MPNDescription
EKK-LM3S8962EKK-LM3S8962

Stellaris LM3S8962LM3S8962 Evaluation Kit for Keil™ RealView® MDK-ARM (32 KB code-size limited)

EKI-LM3S8962EKI-LM3S8962

Stellaris LM3S8962LM3S8962 Evaluation Kit for IAR Systems Embedded Workbench® (32 KB code-size limited)

EKC-LM3S8962EKC-LM3S8962

Stellaris LM3S8962LM3S8962 Evaluation Kit for Sourcery CodeBench (30-day limited)

EKT-LM3S8962EKT-LM3S8962

Stellaris LM3S8962LM3S8962 Evaluation Kit for Code Red Technologies Red Suite (90-day limited)

EKS-LM3S8962EKS-LM3S8962

Stellaris LM3S8962LM3S8962 Evaluation Kit for Code Composer Studio™ IDE (board-locked)


Key Applications: Remote monitoring, Electronic point-of-sale (POS) machines, Test and measurement equipment, Network appliances and switches, Factory automation, HVAC and building control, Gaming equipment, Motion control.

More Development Kits and Tools
orangearrw.gifTexas Instruments Development Kitsorangearrw.gifTexas Instruments Development Tools
orangearrw.gifDevelopment Platforms & Kitsorangearrw.gifelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription


IDE

EmbestCoIDEARM Cortex™-MCooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge required by developers. Learn More
RTOSEmbestCoOSARM Cortex™-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


IDEARM KeilMDK ARMARM Cortex™-M  / Cortex-R4 / ARM7™ / ARM9™

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

 

Hardware Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription

Debugger

EmbestColinkExColinkExARM Cortex™-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM Cortex™-M  / ARM7™ / ARM9™ULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM Cortex™-M  / ARM7™ / ARM9™ULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM Cortex™-M  / Cortex-R4 / Cortex-A / ARM7™ / ARM9™JTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM Cortex™-M  / Cortex-R4 / Cortex-A / ARM7™ / ARM9™Flash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
DatasheetTexas Instruments: Datasheet for Stellaris LM3S8962 Microcontroller (Rev. F)
WhitepaperTexas Instruments: Whitepaper on Get to Work in 10 Minutes
Application NoteTexas Instruments: AN01247 - Using the Stellaris   Microcontroller Analog-to-Digital Converter
Application NoteTexas Instruments: AN01237 - Programming the On-Chip Flash   Memory in a Stellaris Microcontroller
User GuideTexas Instruments: User Guide for Stellaris LM3S8962 Evaluation Board  (Rev. B)
Product BriefTexas Instruments: Product Brief for Stellaris LM3S8962 Evaluation Kit  (Rev. B)

 

Design Elements
TypeDescription
BSDLTexas Instruments: BSDL Model for Stellaris LM3S8962 108BGA (Rev. A)
BSDLTexas Instruments: BSDL Model for Stellaris LM3S8962 100LQFP (Rev. A) 
Simulation ModelTexas Instruments: IBIS Model for Stellaris LM3S8962 100LQFP
Simulation ModelTexas Instruments: IBIS Model for Stellaris LM3S8962 108BGA

Back to top

 

Video


 

Back to top

 

Kit Features


EKS-LM3S8962_2.PNG

 

The main evaluation board (EVB) is the CAN host. A small CAN device board, linked with a ribbon cable, uses a Stellaris LM3S2110-IQC25LM3S2110-IQC25 microcontroller. The function of each board is fully configurable in software.

 

You can use the EVB either as an evaluation platform or as a low-cost in-circuit debug interface (ICDI). In debug interface mode, the on-board microcontroller is disabled, allowing connection of the debug signals to an external target. The kit is also compatible with high-performance external JTAG debuggers.

 

This evaluation kit enables quick evaluation, prototype development, and creation of application-specific designs for Ethernet networks. The kit also includes extensive source-code examples, allowing you to start building C code applications quickly. The evaluation kit includes the following features:

 

  • Stellaris LM3S8962LM3S8962 microcontroller with fully-integrated 10/100 embedded Ethernet controller and CAN MAC
  • Simple setup: USB cable provides serial communication, debugging, and power
  • OLED graphics display
  • User LED, navigation switches, and select pushbuttons
  • Magnetic speaker
  • MicroSD card slot
  • USB interface for debugging and power supply
  • Standard ARM® 20-pin JTAG debug connector with input and output modes
  • LM3S8962LM3S8962 I/O available on labeled break-out pads

 

 

Back to top

Kit Contents


 

The evaluation kit contains everything you need to develop and run applications for Stellaris microcontrollers including:


  • Stellaris EK- LM3S8962LM3S8962 evaluation board
  • USB cable
  • 20-pin JTAG/SWD target cable
  • 10-pin CAN cable
  • Retracting Ethernet cable
  • CD containing: 
    • Complete documentation
    • Evaluation version of the software tools
    • Quickstart guide and source code
    • StellarisWare® Peripheral Driver Library and example source code

Back to top