MSP430 2.4-GHz Wireless Target Board

Part Number: EZ430-RF2500T
Manufacturer: TEXAS INSTRUMENTS
Product Title: TEXAS INSTRUMENTS - EZ430-RF2500T - MSP430, WIRELESS, TARGET BOARD



Short Description: The eZ430-RF2500T is an additional wireless target board for the eZ430-RF2500 wireless development tool. The eZ430-RF2500T uses the MSP430F2274 which combines 16-MIPS performance with a 200-ksps 10-bit ADC and 2 op-amps and is paired with the CC2500 ...
> >
  • eZ430-RF2500T, wireless target board
  • MSP430F2274 – 32KB Flash, 1KB RAM, USCI (UART, 2xSPI, I2C, IrDA), 10-bit 200 ksps ADC, 2 Op Amps
  • CC2500 – 2.4 GHz, ISM band multi-channel low power transceiver
  • 2 LEDs
  • 1 pushbutton
  • Battery expansion board with 2 AAA batteries

The eZ430-RF2500T is an additional wireless target board for the eZ430-RF2500 wireless development tool. The eZ430-RF2500T uses the MSP430F2274 which combines 16-MIPS performance with a 200-ksps 10-bit ADC and 2 op-amps and is paired with the CC2500 2.4 GHz multi-channel RF transceiver designed for low-power wireless applications. A battery pack and 2 AAA batteries is also included.

The Texas Instruments MSP430™ family of ultra-low-power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 μs..

Key Applications: Wireless audio, Wireless keyboard and mouse, RF enabled remote controls, Consumer electronics, Wireless game controllers.

  • eZ430-RF2500T, wireless target board
  • Battery expansion board with 2 AAA batteries