Discovery kit for STM8L series with STM8L152C6 MCU

Manufacturer: STMICROELECTRONICS
STMICROELECTRONICS - STM8L-DISCOVERY - STM8L152C6T6, ON BOARD ST-LINK, DISCOVERY KIT
Part Number: STM8L-DISCOVERY
Price: $9.88 from Newark
18 in stock

Part of the ST Microelectronics, STM8 ∧ STM32 Discovery Series group. View the group

  • STM8L152C6T6 microcontroller, 32 KB Flash, 2 KB RAM, 1 KB EEPROM in 48-pin LQFP
  • On-board ST-Link with selection mode switch to use the kit as a stand-alone ST-Link (with SWIM connector for programming and debugging)
  • Two red LEDs; LD1 for USB communication, LD2 for 3.3 V power on
  • Designed to be powered by USB or an external supply of 5 V or 3.3 V
  • Can supply target application with 5 V and 3 V
  • Two user LEDs, LD3 and LD4 (green and blue)
  • Two push buttons (User and Reset)
  • IDD current measurement
  • LCD 28-pin DIP (24 segments, 4 commons)
  • Extension header for all QFP48 I/Os for quick connection to prototyping board for easy probing