Complete Primer ready to use from Raisonance for easy evaluation and development with STM32 MCUs

Part Number: STM3210CPRIMER
Manufacturer: STMICROELECTRONICS
Product Title: STMICROELECTRONICS - STM3210CPRIMER - STM32F107VC, PRIMER, WITH TARGET EVALUATION EVALUATION BOARD KIT

Price: $98.75 from Newark. 8 in stock


Short Description: The STM3210CPRIMER is a
  • The versatile EvoPrimer range includes:
    • In-circuit debugging/programming via dedicated USB connection to the host PC
    • Evaluation features including USB connector and MEMs sensor
    • Comprehensive development software
    • Ergonomic design
    • MEMs-based controls
    • Touchscreen TFT display, color LCD
    • Joystick
    • Audio circuit/Jack
    • MEMS accelerometer
    • Li-Ion battery with charge management circuit
    • Micro SD Card™ connector
    • Add-on connector with USART, SPI, I2C and analog/digital I/Os
  • STM8L EnergyLite EvoPrimer features:
    • An STM8L152C6 MCU with 32 Kbytes of Flash memory
    • Low power consumption
    • LCD (7-segment)
    • Temperature sensor
    • Solar cells
  • connectivity line EvoPrimer features:
    • An STM32F107VC MCU with 256 Kbytes of Flash memory
    • Mini-USB OTG connector
  • performance line EvoPrimer features:
    • An STM32F103VG MCU with 1 Mbyte of Flash memory
    • Mini-USB connector
  • STM32L-DISCOVERY EnergyLite EvoPrimer features:
    • An STM32L152VB MCU with 128 Kbytes of Flash memory
    • LCD (14-segment)
    • Temperature and pressure sensors
    • Solar cells and Li-ion battery
  • Inertial sensor extension board features:
    • 3-axis gyroscope
    • Pressure and temperature sensor
    • Magnetometer and accelerometer