TMS320C6713 DSP Starter Kit (DSK)

Part Number: TMDSDSK6713
Manufacturer: TEXAS INSTRUMENT CONNECTORS
Product Title: TEXAS INSTRUMENTS - TMDSDSK6713 - STARTER KIT, DSP, TMS320C6713, CCSTUDIO

Price: £300.6 from Farnell. 1 in stock
Price: $417.12 from Newark. 2 in stock


Short Description: The Texas Instrument’s TMS320C6713 DSP Starter Kit (TMDSDSK6713 DSK) developed jointly with Spectrum Digital is a low-cost development platform designed to speed the development of high precision applications based on TI´s TMS320C6000 floating point ...

Hardware Feature:

  • Texas Instrument's TMS320C6713 DSP operating at 225 Mhz
  • Embedded USB JTAG controller with plug and play drivers, USB cable included
  • TLV320AIC codec
  • 2M x 32 on board SDRAM
  • 512K bytes of on board Flash ROM
  • 3 expansion connectors (Memory Interface, Peripheral Interface, and Host Port Interface)
  • On board IEEE 1149.1 JTAG connection for optional emulator debug
  • Four 3.5 mm. audio jacks (microphone, line-in, speaker, and line out)
  • 4 user definable LEDs
  • 4 position dip switch, user definable
  • +5 Volt operation only, power supply included
  • Size: 8.25" x 4.5" (210 x 115 mm), 0.062" thick, 6 layers
  • Compatible with Spectrum Digital's DSK Wire Wrap Prototype Card
  • RoHS Compliant

Software Features:

  • TMS320C6713 DSK specific Code Composer Studio from Texas Instruments
  • Test/sample code provided to reduce coding time
  • Compatible with National Instruments LabView Embedded 2.0
  • Compatible with JTAG emulators from Spectrum Digital
  • Compatible with Win 2000/XP