CC2540 Mini Development Kit

Part Number: CC2540DK-MINI
Manufacturer: TEXAS INSTRUMENTS
Product Title: TEXAS INSTRUMENTS - CC2540DK-MINI - CC2540, BLUETOOTH LOW ENERGY, DEVELOPMENT KIT

Price: $100.98 from Newark. 13 in stock


Short Description: The CC2540DK-MINI development kit provides a working reference design for software development of single-mode Bluetooth® low energy (BLE) applications based on the CC2540. The included “keyfob” board operates as a BLE peripheral device, and contains ...
  • CC2540 USB Dongle:
    • This is the device that will be acting as the BLE Master.
    • It connects to a Windows PC’s USB port, and is pre-loaded with the master demo application software.
  • CC2540 “Keyfob”:
    • This is the device that will be acting as the BLE Slave.
    • The PCB sits inside a plastic case, and can be removed with a small Philips screwdriver.
    • It operates on a single CR2032 coin cell battery
    • Contains a two-colored LED, a buzzer, an accelerometer, and two buttons.
  • CC Debugger with mini USB cable, converter board, and a 10-pin connector cables:
    • This is used to flash the software onto both the USB dongle as well as the keyfob.
    • It also can be used for debugging software using IAR Embedded Workbench