Texas Instruments:  DK-EM2-2560B - Stellaris® 2.4GHz Bluetooth® Wireless Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents


Kit Overview

The Stellaris 2.4Ghz DK-EM2-2560BDK-EM2-2560B Bluetooth Wireless Kit from Texas Instruments provides a robust, high-throughput wireless connection with extended range and power efficiency. The solution combines TI´s most popular Stellaris microcontroller development kit (sold separately), a Stellaris EM2 expansion board, and TI´s proven 7th generation Bluetooth technology with a complete, validated, certified, production-ready CC2560-PAN1323ETU (Easy-to-Use) board. Paired with the DK-LM3S9B96DK-LM3S9B96, the DK-EM2-2560BDK-EM2-2560B kit provides the full suite of tools an engineer needs to develop and prototype Bluetooth applications with Stellaris.


The TI-supplied Bluetopia software profiles included in this kit are provided royalty- free and under a free license. Bluetopia is a mature Bluetooth solution that has shipped on millions of enterprise and consumer devices. The CC2560- PAN1323ETU module is a highly-integrated Class 2 HCI device offered by Panasonic using Texas Instruments CC2560CC2560 Bluetooth 2.1+ EDR Transceiver. It provides best- in-class Bluetooth RF performance of +10 dBm typical transmit power, -93 dBm typical receiver sensitivity, and a data rate up to 2.1 Mbps.


The UCC25600UCC25600 high performance resonant mode controller is designed for dc-to-dc applications utilizing resonant topologies, especially the LLC half bridge resonant converter. This highly integrated controller implements frequency modulation control and complete system functions in only an 8-pin package. Switching to the UCC25600DUCC25600D will greatly simplify the system design, layout and improve time to market, all at a price point lower than competitive 16-pin device offerings.


Key Applications: Motion Control, Industrial Automation, Medical, Transportation, Appliance, Security and Access.

More Development Kits and Tools
orangearrw.gifTexas Instruments Development Kitsorangearrw.gifTexas Instruments Development Tools
orangearrw.gifDevelopment Platforms & Kitsorangearrw.gifelement14 Knode


Development Tools


Software Development Tools:

Tool   TypeSupplierMPNSupported   FamilyDescription


EmbestCoIDEARM Cortex™-MCooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge required by developers. Learn More
RTOSEmbestCoOSARM Cortex™-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM Cortex™-M  / Cortex-R4 / ARM7™ / ARM9™The MDK-ARM is a complete software development environment for Cortex™-M, Cortex-R4, ARM7™ and ARM9™   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IIITI ARM MCUsμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More



SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More



Hardware Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription


EmbestColinkExColinkExARM Cortex™-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM Cortex™-M  / Cortex-R4 / ARM7™ / ARM9™ULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM Cortex™-M  / Cortex-R4 / ARM7™ / ARM9™ULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM Cortex™-M  / Cortex-R4 / ARM7™ / ARM9™JTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM Cortex™-M  / Cortex-R4 / ARM7™ / ARM9™Flash Programmer for ARM and Cortex cores



Back to top


Technical Documents

Learning Center


DatasheetTEXAS INSTRUMENTS: Datasheet for Stellaris LM3S9B96 Microcontroller (Rev. L)
Product BriefTEXAS INSTRUMENTS: Product Brief for Stellaris 2.4 GHz CC2560 Bluetooth Wireless Kit (Rev. A)
Product BriefTEXAS INSTRUMENTS: Product Brief for Stellaris LM3S9B96 EM2 Expansion Board (Rev. A)
Application NotesTEXAS INSTRUMENTS: AN01261 - Application note on Using the Stellaris Ethernet Controller with Lightweight IP (Rev. B)
Application NotesTEXAS INSTRUMENTS: AN01260 - Application note on Using the Stellaris Ethernet Controller with Micro IP(Rev. B)
User GuideTEXAS INSTRUMENTS: User Guide for Stellaris Boot Loader(Rev. M)
Revision NotesTEXAS INSTRUMENTS: Revision Note for Stellaris LM3S9B96 (RevB1)


Design Elements


Simulation ModelTEXAS INSTRUMENTS: BSDL Model for Stellaris LM3S9B96 108BGA
Simulation ModelTEXAS INSTRUMENTS: BSDL Model for Stellaris LM3S9B96 100LQFP
Simulation ModelTEXAS INSTRUMENTS: BSDL Model for Stellaris LM3S9B96 100LQFP



Back to top






Back to top


Kit Features


  • Supports TI’s proven 7th generation Bluetooth wireless technology with extended range and power efficiency
  • Full-featured evaluation boards for hardware and software prototyping
  • Software development kit including Bluetooth wireless technology software stack, Serial Port Profile (SPP), Advanced Audio Distribution Profile (A2DP), and Audio/ Video Remote Control Profile (AVRCP)
  • Included Software Sample Applications     
    • Set up a Bluetooth wireless technology A2DP sink device
    • Communicate between devices using Serial Port Protocol (SPP)















Back to top

Kit Contents


  • Stellaris DK-LM3S9B96-EM2DK-LM3S9B96-EM2 Expansion Board
  • PAN1323PAN1323 Bluetooth v2.1 + Enhanced Data Rate (EDR) Module
  • TI ez430 USB emulator with Bluetooth target board and plastic cover
  • battery board
  • 2 AAA batteries
  • Earbud Headphones
  • StellarisWare® CD


Back to top