The LDU2430S700-WD LED Driver comes with 7V - 30V input voltage, 2V - 28V output voltage, 700mA output current, 95% efficiency and 20W output power.
Key Features
Constant current output
LED drive current up to 700mA
LED strings from 2V to 57V
PWM and analogue dimming control
High efficiency - up to 95%
Open or short circuit LED protection
3 Year Warranty
Key Features
- Constant current output
- LED drive current up to 700mA
- LED strings from 2V to 57V
- PWM and analogue dimming control
- High efficiency - up to 95%
- Open or short circuit LED protection
- 3 Year Warranty
Featured Links
Ordering Information Mftrs. Part Number Farnell Newark element14 Description LDU2430S700-WD LED Driver, 28V DC, 20W
LDU2430S700-WD