Evaluation Kit for STM32F207IGT6 Microcontroller

Part Number: DEVKIT1207
Manufacturer:
Product Title: EMBEST - DEVKIT1207 - STM32F207IGT6, ETHERNET, JTAG, TFT LCD, EVALUATION BOARD

Price: $75.25 from Newark. 16 in stock


Short Description: The STMicroelectronics' STM32F207IGT6 flash microcontroller is among STM32F207xx family, which is based on the high-performance ARM Cortex-M3 32-bit RISC core operating at a frequency of up to 120MHz, with high-speed embedded memories (1Mbytes of fla ...
> >
DEVKIT1207 evaluation kit for stm32f207igt6 microcontroller
DEVKIT1207 evaluation kit for stm32f207igt6 microcontroller diagram
DEVKIT1207 evaluation kit for stm32f207igt6 microcontroller

Devkit1207 Development Kit Features

  • 120MHz STM32F207IGT6 ARM Cortex-M3 32-bit Flash Microcontroller
  • CPU Internal 1MBytes of Flash and 128 (system) 4 (backup) KBytes of SRAM
  • USB2.0 OTG Full-speed Port and USB2.0 OTG High-speed Port
  • 3.5-inch TFT LCD and 4-wire Resistive Touch Screen
  • 10/100 Ethernet with IEEE 1588v2, CAN2.0B, Serial Port, IrDA, TF, Audio, JTAG
  • G-sensor 3-Axis Acceleration Sensor
  • Optional 1.3 megapixel Digital Camera Module
  • Supports for uC/OS-II and FreeRTOS Real-time Operating Systems

Hardware Features

Mechanical Parameters

  • Dimensions: 160mm x 115mm
  • Working temperature: -10~70 Celsius
  • Humidity Range: 20% ~ 90%
  • Input Voltage: 5V
  • Power Consumption: 0.4A @ 5V

Processor

  • STMicroelectronics STM32F207IGT6 Flash Microcontroller
  • ARM 32-bit Cortex-M3 CPU with ART accelerator, frequency up to 120MHz
  • Onchip 1Mbytes of Flash memory and 128 4Kbytes of SRAM
  • Flexible static memory controller that supports Compact Flash, SRAM, PSRAM, Nor and Nand memories
  • LCD parallel interface, 8080/6800 modes
  • USB 2.0 HS/FS Device/Host/OTG
  • 10/100 Ethernet MAC, supports IEEE 1588v2 hardware, MII/RMII
  • 2 CAN 2.0B interfaces, 4 USARTs and 2 UARTs, 2 with muxed I2S, 3 SPI (30Mbit/s)
  • 8- to 14-bit parallel camera interface (up to 48Mbytes/s)
  • 1-/4-/8-bit SD/MMC/SDIO interface, supports up to 32Gbytes storage
  • Up to 140 I/O ports up to 60MHz
  • Up to 17 timers (two 32-bit timers), up to 120MHz
  • 3 x 12-bit A/D converters, 2 x 12-bit D/A converters
  • Analog true random number generator
  • Low power, supports Sleep, Stop and Standby modes
  • Supports booting from Flash, System memory or SRAM Supports ISP and IAP programming

External Memory

  • Onboard I2C compatible serial interface 2Kbits EEPROM
  • Micro SD card slot

Audio/Video Interfaces

  • 1-channel stereo headphone output jack
  • 1-channel speaker output jack
  • 3.5 inch TFT color LCD (240 x 320-pixel RGB resolution, 262000 colors, 16-bit 8080 parallel interface, brightness control via PWM)
  • 4-wire resistive touch screen
  • Camera interface (30-pin FPC connector, support CCD or CMOS camera)

Data Transfer Interfaces

  • 1-channel 5-wire RS232 Serial Port
  • 1 x USB2.0 OTG/Device/Host, High-speed, 480Mbps
  • 1 x USB2.0 OTG/Device/Host, Full-speed, 12Mbps
  • 10/100 Ethernet with IEEE 1588v2 (RJ45 connector)
  • 1 x CAN2.0B interface
  • IrDA transceiver

Input Interfaces and Other Facilities

  • 1 x Potentiometer (A/D converter)
  • 2 x USER buttons
  • 1 x RESET button
  • 1 x WAKEUP button
  • 20-pin standard JTAG interface
  • G-sensor 3-Axis Acceleration Sensor
  • RTC battery socket (User needs to prepare battery, CR1220 model is recommended)
  • 1 x LED for Power indicator
  • 2 x LEDs for USB OTG FS indicators
  • 2 x LEDs for USB OTG HS indicators
  • 4 x User LEDs
  • 140 GPIO pins are all brought out

Software Features

  • The DevKit1207 Evaluation Kit software mainly features as below:
  • Supports for uC/OS-II_v2.86 and FreeRTOS_v6.1.0 real-time operating systems
  • Supports UCGUI_v3.90a
  • Supports FatFs_vR0.08a file system
  • Supports LWIP _v1.3.2 protocol stack
  • Provided with plenty of software examples

The STMicroelectronics' STM32F207IGT6 flash microcontroller is among STM32F207xx family, which is based on the high-performance ARM Cortex-M3 32-bit RISC core operating at a frequency of up to 120MHz, with high-speed embedded memories (1Mbytes of flash memory and 128Kbytes of system SRAM), 4Kbytes of backup SRAM, and powerful peripheral functions, including digital camera module interface, High-speed USB OTG, Full-speed USB OTG, Ethernet MAC, CAN2.0B, multiple timers, ADCs and DACs, I2C, I2S, SPI, UARTs/USARTs, SDIO, LCD interface, RTC and programmable IOs.

Embest DevKit1207 Evaluation Kit is a complete development platform for STM32F207IGT6 devices which enables engineers to easily and rapidly evaluate, prototype and test designs built around the STMicroelectronics STM32F207xx series microcontrollers. The DevKit1207 board has on-board 2Kbits EEPROM and exposed a full range of hardware peripherals to support HS/FS USB OTG, Ethernet, CAN, Serial port, IrDA, TF card, LCD, Touch screen, Camera, Audio, G-sensor, RTC, JTAG, etc. The kit is also provided with an industrial-level 3.5 inch LCD with resistive touch screen and all other necessary accessories to help user observe the testing result and use the platform more conveniently. A digital camera module CAM1207 is also offered as an option to customers.

Embest has ported uC/OS-II and FreeRTOS real-time operating systems on this board and the software also features the GUI support on uC/OS-II and LwIP_v1.3.2 protocal support on FreeRTOS. Embest provides the uC/OS-II BSP, FreeRTOS source tree and plenty of software examples, board schematic and user manual to help customer better understanding this board and develop your own applications.

Key Applications: Industrial, Building and Security, Medical, Appliances and Consumer applications.

  • One DevKit1207 Evaluation board
  • One 3.5 inch LCD with Touch screen
  • One 5V Power adapter
  • One cross serial cable (DB9 to DB9)
  • One cross net cable
  • One USB cable (Type A Male to Type Mini-B Male)
  • One USB cable (Type A Female to Type Mini-A Male)
  • User manual, schematic in PDF format, datasheet, uC/OS-II BSP, FreeRTOS source tree, software examples