Skip navigation

community

Currently Being Moderated

SST Serial & Parallel NOR Flash Products

VERSION 3  Click to view document history
Created on: Jan 12, 2012 8:23 AM by doctorcdf - Last Modified:  Jan 12, 2012 9:51 AM by doctorcdf

SST Serial & Parallel Flash Products

 

flashmemory-2.png

The Microchip range includes both Serial and Parallel NOR Flash – all are built using Microchip’s SuperFlash® technology. SuperFlash® was invented by Silicon Storage Technology (SST) whom Microchip acquired in 2010.  SuperFlash® is an innovative, highly reliable and versatile type of NOR Flash memory: it is much more flexible and reliable than competing non-volatile memories. SuperFlash® notably provides very fast erase times – this may offer major advantages during the user’s production process with typical erase times of 50ms ( 64Mbit part ).

 

Serial NOR Flash

 

The SST25 family connect via SPI , the SST25WF parts operate at 1.8v whilst the SST25VF run at 3.0v , densities range from 512Kb to 64Mb.

 

flashchart1.png

The SST26 family connect via SQI , a 4-bit multiplexed synchronous serial communications interface that allows faster data transfer rates than SPI whilst still retaining a low pin count / small package. The  SST26VF parts run at 3.0v , densities are 16Mb and 32Mb.

 

flashchart2.png

 

To explore Farnell’s Microchip Serial NOR Flash offering  - click on the product links below:

 

SST25WF SPI 1.8v

 

MICROCHIP MEMORY, FLASH, 1MBIT, SPI, 8SOIC

MICROCHIP MEMORY, FLASH, 2MBIT, SPI, 8SOIC

MICROCHIP MEMORY, FLASH, 4MBIT, SPI, 8SOIC

MICROCHIP MEMORY, FLASH, 8MBIT, SPI, 8SOIC

 

SST25VF SPI 3v

 

MICROCHIP MEMORY, FLASH, 1MBIT, SPI, 8SOIC

MICROCHIP 1M FLASH MEMORY, SPI EEPROM, WSON-8

MICROCHIP 1M FLASH MEMORY, SPI EEPROM, SOIC8

MICROCHIP 16M FLASH MEMORY, SPI, SOIC8

MICROCHIP MEMORY, FLASH, 16MBIT, SPI, 8WSON

MICROCHIP MEMORY, FLASH, 16MBIT, SPI, 8SOIC

MICROCHIP MEMORY, FLASH, 2MBIT, SPI, 8WSON

MICROCHIP MEMORY, FLASH, 2MBIT, SPI, 8SOIC

MICROCHIP MEMORY, FLASH, 32MBIT, SPI, 8WSON

MICROCHIP MEMORY, FLASH, 32MBIT, SPI, 8SOIC

MICROCHIP 4M FLASH MEMORY, SPI EEPROM, WSON-8

MICROCHIP 4M FLASH MEMORY, SPI EEPROM, SOIC8

MICROCHIP MEMORY, FLASH, 4MBIT, SPI, 8SOIC

MICROCHIP MEMORY, FLASH, 64M, SPI, 16SOIC

MICROCHIP 8M FLASH MEMORY, SPI EEPROM, SOIC8

MICROCHIP MEMORY, FLASH, 8MBIT, SPI, 8WSON

MICROCHIP MEMORY, FLASH, 8M, SPI, 8SOIJ

 

SST26VF SQI 3v

 

MICROCHIP MEMORY, FLASH, 16MBIT, SQI, 8WSON

 

Parallel NOR Flash

 

The SST38 / SST39 families connect via an 8-bit or 16-bit dedicated bus.

 

flashchart3.png

 

The SST38 / SST39 families connect via an 8-bit or 16-bit dedicated bus.
The SST39 family covers densities between 512Kb to 8Mb  with 1.8v , 3v and 5v options.
The SST38 family provides a 3v , 64Mb option with the following additional features , Hardware reset pin / Boot Block / Erase Suspend / Page Read/Write Buffer / Additional Security Features.

 

The SST39 family covers densities between 512Kb to 8Mb  with 1.8v , 3v and 5v options.

 

The SST38 family provides a 3v , 64Mb option with the following additional features , Hardware reset pin / Boot Block / Erase Suspend / Page Read/Write Buffer / Additional Security Features.

 

 

To explore Farnell’s Microchip Parallel NOR Flash offering  - click on the product links below:

 

SST38VF Parallel 3v

 

MICROCHIP MEMORY, FLASH, 64M, MPF, 48TFBGA

MICROCHIP MEMORY, FLASH, 64M, MPF, 48TSOP

 

SST39LF Parallel 3v

 

MICROCHIP MEMORY, FLASH, 1MBIT, PARL, 32PLCC

MICROCHIP MEMORY, FLASH, 1MBIT, PARL, 32TSOP

MICROCHIP MEMORY, FLASH, 2MBIT, PARL, 32PLCC

MICROCHIP MEMORY, FLASH, 2MBIT, PARL, 32TSOP

MICROCHIP MEMORY, FLASH, 4MBIT, PARL, 32PLCC

MICROCHIP MEMORY, FLASH, 4MBIT, PARL, 32TSOP

MICROCHIP MEMORY, FLASH, 2MBIT, PARL, 48TSOP

MICROCHIP MEMORY, FLASH, 4MBIT, PARL, 48TSOP

MICROCHIP MEMORY, FLASH, 8MBIT, PARL, 48TSOP

 

SST39VF Parallel 3v

 

MICROCHIP 1M FLASH MEMORY, 4KB SECTOR, TSOP32

MICROCHIP MEMORY, FLASH, 1MBIT, PARL, 32PLCC

MICROCHIP MEMORY, FLASH, 1MBIT, PARL, 32TSOP

MICROCHIP 2M FLASH MEMORY, 4KB SECTOR, PLCC32

MICROCHIP 2M FLASH MEMORY, 4KB SECTOR, TSOP32

MICROCHIP MEMORY, FLASH, 2MBIT, PARL, 32PLCC

MICROCHIP MEMORY, FLASH, 2MBIT, PARL, 32TSOP

MICROCHIP MEMORY, FLASH, 16MBIT, B/B, 48TSOP

MICROCHIP MEMORY, FLASH, 16M, MPF, 48TFBGA

MICROCHIP MEMORY, FLASH, 16M, MPF, 48TSOP

MICROCHIP MEMORY, FLASH, 16MBIT, T/B, 48TFBGA

MICROCHIP MEMORY, FLASH, 16MBIT, T/B, 48TSOP

MICROCHIP MEMORY, FLASH, 16M, MPF, 48TSOP

MICROCHIP MEMORY, FLASH, 16MBIT, B/B, 48TSOP

MICROCHIP IC, 16M FLASH MEMORY, 2KWORD SECTOR

MICROCHIP 2M FLASH MEMORY, 2KWORD SECTOR, SMD

MICROCHIP MEMORY, FLASH, 2MBIT, PARL, 48TSOP

MICROCHIP IC, 32M FLASH MEMORY, 2KWORD SECTOR

MICROCHIP MEMORY, FLASH, 32M, MPF, 48TSOP

MICROCHIP IC, 32M FLASH MEMORY, 2KWORD SECTOR

MICROCHIP MEMORY, FLASH, 4M, MPF, 48TFBGA

MICROCHIP MEMORY, FLASH, 4M, MPF, 48TFBGA

MICROCHIP MEMORY, FLASH, 4M, MPF, 48TSOP

MICROCHIP MEMORY, FLASH, 512KBIT, PARL, 32PLCC

MICROCHIP MEMORY, FLASH, 512KBIT, PARL, 32TSOP

MICROCHIP MEMORY, FLASH, 8M, MPF, 48TFBGA

MICROCHIP 8M FLASH MEMORY, 2KWORD SECTOR, SMD

MICROCHIP MEMORY, FLASH, 8MBIT, PARL, 48TSOP

MICROCHIP FLASH, MPF, 8MBIT, 70NS, 48TFBGA

MICROCHIP FLASH, MPF, 8MBIT, 70NS, 48TSOP

MICROCHIP FLASH, MPF, 8MBIT, 70NS, 48WFBGA

MICROCHIP FLASH, MPF, 8MBIT, 70NS, 48TFBGA

MICROCHIP FLASH, MPF, 8MBIT, 70NS, 48TSOP

MICROCHIP FLASH, MPF, 8MBIT, 70NS, 48WFBGA

MICROCHIP FLASH, MPF, 8MBIT, 70NS, 48TFBGA

MICROCHIP FLASH, MPF, 8MBIT, 70NS, 48TSOP

MICROCHIP FLASH, MPF, 8MBIT, 70NS, 48WFBGA

MICROCHIP FLASH, MPF, 8MBIT, 70NS, 48TFBGA

MICROCHIP FLASH, MPF, 8MBIT, 70NS, 48TSOP

MICROCHIP FLASH, MPF, 8MBIT, 70NS, 48WFBGA

MICROCHIP Flash Memory, 1 Mbit, 70 ns, 32-TSOP

MICROCHIP Flash Memory, 8 Mbit, 70 ns, 48-TSOP

 

 

SST39SF Parallel 5v

 

MICROCHIP 1M FLASH MEMORY, 4KB SECTOR, PLCC32

MICROCHIP 1M FLASH MEMORY, 4KB SECTOR, TSOP32

MICROCHIP MEMORY, FLASH, 1MBIT, PARL, 32PLCC

MICROCHIP MEMORY, FLASH, 1MBIT, PARL, 32TSOP

MICROCHIP MEMORY, FLASH, 2MBIT, PARL, 32PLCC

MICROCHIP MEMORY, FLASH, 2MBIT, PARL, 32TSOP

MICROCHIP MEMORY, FLASH, 4M, MPF, 32PLCC

MICROCHIP MEMORY, FLASH, 4MBIT, PARL, 32PLCC

MICROCHIP MEMORY, FLASH, 4MBIT, PARL, 32TSOP

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...