Skip navigation

community

Currently Being Moderated

MC9S12G Family Reference Manual*

VERSION 1 
Created on: Jan 17, 2012 12:49 PM by autoembedded - Last Modified:  Jan 17, 2012 12:58 PM by autoembedded

The MC9S12G-Family is an optimized, automotive, 16-bit  microcontroller product line focused on low-cost, high-performance, and  low pin-count. This family is intended to bridge between high-end 8-bit  microcontrollers and high-performance 16-bit microcontrollers, such as  the MC9S12XS-Family. The MC9S12G-Family is targeted at generic  automotive applications requiring CAN or LIN/J2602 communication.  Typical examples of these applications include body controllers,  occupant detection, door modules, seat controllers, RKE receivers, smart actuators, lighting modules, and smart junction boxes.

 

Reference Manual for MC9S12GC32CPBE Family


The MC9S12G-Family uses many of the same features found on the MC9S12XS- and MC9S12P-Family, including error correction code (ECC) on flash memory, a fast analog-to-digital converter (ADC) and a frequency modulated phase locked loop (IPLL) that improves the EMC performance.


The MC9S12G-Family is optimized for lower program memory sizes down to 16k. In order to simplify customer use it features an EEPROM with a small 4 bytes erase sector size.


The MC9S12G-Family deliver all the advantages and efficiencies of a 16-bit MCU while retaining the low cost, power consumption, EMC, and code-size efficiency advantages currently enjoyed by users of Freescale’s existing 8-bit and 16-bit MCU families. Like the MC9S12XS-Family, the MC9S12G-Family run 16-bit wide accesses without wait states for all peripherals and memories. The MC9S12G-Family is available in 100-pin LQFP, 64-pin LQFP, 48-pin LQFP/QFN, 32-pin LQFP and 20-pin TSSOP package options and aims to maximize the amount of functionality especially for the lower pin count packages. In addition to the I/O ports available in each module, further I/O ports are available with interrupt capability allowing wake-up from stop or wait modes.

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...