Small, flexible, and fast power supplies for R&D, design validation, and ATE applications
The Agilent N6700 Modular Power System (MPS) mainframes offer solutions for automated test system environments as well as R&D. The Agilent N6700 Low-Profile mainframes simplify test-system assembly, programming, debugging and operation. Its flexibility, small size, and fast command processing time make it ideal for ATE and production test environments. The N6705 DC Power Analyzer mainframe provides unrivaled productivity gains for sourcing and measuring DC voltage and current by integrating up to four advanced power supplies with DMM, Scope, Arb, and Data Logger features.
New Modules:
N6755A - High-performance Autoranging DC Power Module
N6756A - High-performance Autoranging DC Power Module
N6763A - Precision DC Power Module
N6764A - Precision DC Power Module
N6765A - Precision DC Power Module
N6766A - Precision DC Power Module
N6777A - Basic DC Power Module
New Software:
14585A Control and Analysis Software for the DC Power Analyzer
Updated Mainframe:
- Use N6700 Low-Profile MPS mainframes for up to 4 outputs of up to 300 W per output in 1U of rack space
- Use N6705 DC Power Analyzer mainframe for up to 4 output of up to 300 W per output in an easy to use, productivity enhancing mainframe designed for the R&D bench
- Choose from more than 24 different DC power modules (listed below)
- Perform remote programming via GPIB, LAN and USB interfaces with SCPI command set (drivers available)
- Perform advanced control and analysis with the N6705 DC Power Analyzer via GPIB, LAN, or USB interfaces with 14585A software
- LXI Class C Compliant
- Perform rapid voltage changes via fast output programming with active downprogramming
- Synchronize to other events in your system with advanced hardware and software triggering
- Achieve true isolation with optional built-in mechanical disconnect relays, available at time of purchase
- Simplify cabling with built-in measurements
- Capture transient events with optional built-in digitizer (up to 200 kHz, 512k points)
- Streamline tasks with front panel control and advanced programmable including automated sequencing of up to 512 output settings
- Ensure DUT safety with protection features
N6700 Mainframes and Accessories Overview
Modules for the N6700 System:
The Agilent N6730, N6740 and N6770 families of DC power modules provide programmable voltage and current, measurement and protection features at a very economical price, making these modules suitable to power the DUT or to provide power for ATE system resources such as fixture control.
High-Performance, Auto-Ranging DC Power Modules
The Agilent N6750 family of high-performance, autoranging DC power modules provides low noise, high accuracy and programming speeds that are up to 10 to 50 times faster than other programmable power supplies. In addition, Agilent has for the first time included high-speed test extension in general purpose power supplies. The high-speed test extension offers an oscilloscope-like digitizer that simplifies system configuration and increases measurement accuracy when viewing high-speed transient or pulse events within the device-under-test (DUT). In addition, autoranging output capabilities enable one power supply to do the job of several traditional power supplies.
The Agilent N6760 family of precision DC power modules provides precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current, and capture those measurements in an oscilloscope-like data buffer.
Source/Measure Units (SMUs) & Application-Specific Modules
The Agilent N6780 series of modules consists of source/measure units and application-specific modules. The N6781A, N6782A, and N6784A SMUs provide advanced features, precise control and measurements of voltage and current down to the microampere and nanoampere regions. They provide stable, glitch-free output voltage and current during high-speed load changes, fast output modulation, and high-speed measurements of both voltage and current simultaneous. The N6783A applications-specific modules provide capabilities necessary for their respective applications, battery charge/discharge and mobile device manufacturing.

.jpg)