Skip navigation

community

Currently Being Moderated

XP Power extends fleXPower series of configurable power supplies up to 2500 Watts

VERSION 1 
Created on: Jan 25, 2012 11:15 AM by nsowden - Last Modified:  Jan 25, 2012 11:19 AM by nsowden

http://xppower.com/products/fleXPowerpr.jpgXP Power today announced the fleXPower X15 and XM15 series of multiple  output configurable AC-DC power supplies that suit high power medical  and IT/industrial applications. The X15 series complies with the  internationally recognized EN/UL 60950 safety specification for IT and  industrial applications. Meeting the demanding requirements of the  latest 3rd edition medical safety standards, and having low leakage, the  XM15 series suit applications in medical diagnostic appliances, CAT  scan and MRI equipment.

Capable of delivering 1500 W output at low line input, and 2500 W output  at high line (> 180 VAC input), these compact fan cooled units  measuring 279.4 x 127 x 127 mm (11 x 5 x 5 inches) have a power density  of up to 9.09 Watt per cubic inch. The mechanical chassis approach of  the fleXPower X15 and XM15 series provide 20 slots for arranging 2- or  3-slot output modules. The modules, available with single or dual  outputs, cover all the popular nominal output voltages from + 3.3 to +  60 VDC in a variety of output current ratings. The ability to parallel  up outputs for more power, or use modules in series for non-standard  output voltages offer design engineers thousands of different output  combinations.

An auxiliary 5 V / 1 A always on output is available to power logic or  control circuits in the end system without the need for any additional  voltage source or step down converters. Monitor and control signals  include AC OK, Power Fail, DC OK, Global Inhibit, Fan Fail and Module OK  / Inhibit.

An optional fan speed control is available to order that reduces fan speed, and its associated noise, at lower power levels.

The fleXPower series is available in six power levels from 400 W to 2500  W and offers a high efficiency power source in a configurable format  for fast time to market. 

The fleXPower X15 and XM15 are available from approved regional  distributors, or direct from XP Power and come with a 3 year warranty.

Attachments:

Attributes

Comments (0)

Bookmarked By (0)

Related Content


Related Products
Content
  • Retrieving data ...