The HHR Series NiMH batteries are designed to meet the requirement for increasingly higher levels of energy demanded by today’s electronic products. Panasonic Nickel Metal Hydride batteries offer up to three times the capacity of same size standard Nickel Cadmium batteries. Due to their increased capacity and energy density features, users can expect a longer run time between charges. The HHR-70AAA-1Z comes with 1.2V nominal voltage, 700mAh rated discharge capacity, 30mW internal impedance at 1000Hz, ambient temperature for standard charge is 0°C to 45°C and ambient temperature for discharge is -10°C to 65°C.
Get the part!