Linear Technology - LT3652 - Power Tracking 2A Battery Charger for Solar Power

Linear Technology - LT3652LT3652 - Power Tracking 2A Battery Charger for Solar Power

 

LT3652EMSE#PBF-img.jpg

 

Features

  • Input Supply Voltage Regulation Loop for Peak Power Tracking in (MPPT) Solar Applications
  • Wide Input Voltage Range: 4.95V to 32V (40V Abs Max)
  • Programmable Charge Rate Up to 2A
  • User Selectable Termination: C/10 or On-Board Termination Timer
  • Resistor Programmable Float Voltage Up to 14.4V Accommodates Li-Ion/Polymer, LiFePO4, SLA, NiMH/NiCd Chemistries No VIN Blocking Diode Required for Battery Voltages ≤ 4.2V
  • 1MHz Fixed Frequency
  • 0.5% Float Voltage Reference Accuracy
  • 5% Charge Current Accuracy
  • 2.5% C/10 Detection Accuracy
  • Binary-Coded Open-Collector Status Pins
  • 3mm × 3mm DFN12 or MSOP-12 Packages

 

Typical Application

LT3652 1.jpg

LT3652 2.jpg

Description

The LT3652LT3652 is a complete monolithic step-down battery charger that operates over a 4.95V to 32V input voltage range. The LT3652LT3652 provides a constant-current/ constant-voltage charge characteristic, with maximum charge current externally programmable up to 2A. The charger employs a 3.3V float voltage feedback reference, so any desired battery float voltage up to 14.4V can be programmed with a resistor divider.

 

The LT3652LT3652 employs an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When the LT3652LT3652 is powered by a solar panel, the input regulation loop is used to maintain the panel at peak output power.

 

The LT3652LT3652 can be configured to terminate charging when charge current falls below 1/10 of the programmed maximum (C/10). Once charging is terminated, the LT3652LT3652 enters a low-current (85μA) standby mode. An auto-recharge feature starts a new charging cycle if the battery voltage falls 2.5% below the programmed fl oat voltage. The LT3652LT3652 also contains a programmable safety timer, used to terminate charging after a desired time is reached. This allows top-off charging at currents less than C/10.

 

Applications

  • Solar Powered Applications
  • Remote Monitoring Stations
  • LiFePO4 (Lithium Phosphate) Applications
  • Portable Handheld Instruments
  • 12V to 24V Automotive Systems

 

Manufacturer parts No.

Description

 

 

LTC4070EMS8E#PBFLTC4070EMS8E#PBF

BATTERY CHARGER, LIION/POLY, 8MSOP

LT3652EMSE#PBFLT3652EMSE#PBF

IC, BATTERY, CHARGER, SOLAR, 12MSOP

LT3652HVEMSE#PBFLT3652HVEMSE#PBF

IC, BATTERY CHARGER, 2A, 12MSOP